Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0542

RoHS

Date/Lot Code

Each
1+
$9.230
50+
$8.400
100+
$7.760
250+
$7.270
500+
$6.860
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
45mm
10mm
-
3.1A
-25°C
85°C
-
56Y0029

RoHS

Date/Lot Code

Each
1+
$10.010
10+
$9.650
25+
$8.620
50+
$8.140
100+
$7.470
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
31mm
37mm
10mm
0.41ohm
3.1A
-40°C
105°C
-
17F1721

RoHS

Date/Lot Code

Each
1+
$43.570
5+
$40.310
10+
$37.050
25+
$36.390
50+
$35.740
More Pricing...
Min: 1 / Mult: 1
500µF
150V
-10%, +75%
Screw
2000 hours @ 85°C
Polar
CG Series
34.9mm
79.37mm
12.7mm
0.103ohm
3.1A
-40°C
85°C
-
03AM4867

RoHS

Date/Lot Code

Each
1+
$3.980
10+
$3.980
25+
$3.980
50+
$3.980
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
180µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
25mm
35mm
10mm
0.846ohm
3.1A
-40°C
105°C
AEC-Q200
54K6710

RoHS

Each
100+
$9.050
250+
$8.620
500+
$8.010
Min: 200 / Mult: 50
680µF
400V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
35mm
50mm
10mm
-
3.1A
-25°C
85°C
-
58R5917

RoHS

Each
100+
$23.930
250+
$23.110
500+
$21.480
Min: 100 / Mult: 100
470µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
LNT Series
35mm
100mm
-
-
3.1A
-25°C
105°C
-
03AM4933

RoHS

Each
1000+
$5.690
Min: 1080 / Mult: 1080
180µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
25mm
35mm
10mm
0.846ohm
3.1A
-40°C
105°C
AEC-Q200
03AM4900

RoHS

Each
1000+
$5.690
Min: 1080 / Mult: 1080
180µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
25mm
35mm
10mm
0.846ohm
3.1A
-40°C
105°C
AEC-Q200
25AM0427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$12.040
250+
$11.140
500+
$10.440
1000+
$9.890
Min: 100 / Mult: 100
4700µF
80V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
35mm
100mm
31.8mm
-
3.1A
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK