Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0473

RoHS

Date/Lot Code

Each
1+
$7.820
50+
$7.110
100+
$6.560
250+
$6.160
500+
$5.810
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
42mm
10mm
-
3.4A
-40°C
105°C
25M1838

RoHS

Date/Lot Code

Each
1+
$14.790
10+
$13.220
25+
$12.440
50+
$11.650
Min: 1 / Mult: 1
1000µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
25mm
30mm
10mm
0.122ohm
3.4A
-40°C
85°C
82AC2396

RoHS

Date/Lot Code

Each
1+
$10.510
10+
$7.620
25+
$7.040
50+
$6.440
100+
$5.950
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
30mm
10mm
0.289ohm
3.4A
-40°C
105°C
93F8695

RoHS

Each
50+
$34.290
100+
$33.550
250+
$32.560
Min: 50 / Mult: 1
1000µF
250V
-10%, +50%
Screw
2000 hours @ 85°C
Polar
23M Series
34.925mm
79.375mm
12.7mm
0.105ohm
3.4A
-40°C
85°C
25AM0441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$14.270
250+
$13.210
500+
$12.380
1000+
$11.740
Min: 100 / Mult: 100
6800µF
80V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
35mm
120mm
31.8mm
-
3.4A
-40°C
105°C
25AM0440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$15.340
250+
$14.200
500+
$13.310
1000+
$12.610
Min: 100 / Mult: 100
4700µF
100V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
35mm
120mm
31.8mm
-
3.4A
-40°C
105°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK