Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

16 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W3581

RoHS

Date/Lot Code

Each
1+
$15.030
10+
$9.940
25+
$9.830
50+
$9.720
100+
$9.600
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
50mm
10mm
-
4.4A
-40°C
105°C
-
98K6727

RoHS

Date/Lot Code

Each
1+
$17.700
10+
$15.820
25+
$14.880
50+
$13.950
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.039ohm
4.4A
-40°C
85°C
-
09WX5694

RoHS

Each
1+
$25.320
5+
$24.450
10+
$23.630
25+
$22.620
50+
$21.850
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.57ohm
4.4A
-40°C
85°C
-
55T0559

RoHS

Each
1+
$6.530
50+
$5.990
100+
$5.990
250+
$5.990
500+
$5.530
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
45mm
10mm
-
4.4A
-40°C
85°C
-
03AM4880

RoHS

Date/Lot Code

Each
1+
$15.250
10+
$11.170
25+
$10.360
50+
$9.540
100+
$9.010
More Pricing...
Min: 1 / Mult: 1
270µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
35mm
10mm
0.774ohm
4.4A
-40°C
105°C
AEC-Q200
06AM9789

RoHS

Date/Lot Code

Each
1+
$12.140
10+
$11.690
25+
$10.440
50+
$9.850
100+
$9.030
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
50mm
10mm
-
4.4A
-40°C
105°C
-
61AK1165

RoHS

Date/Lot Code

Each
1+
$12.240
10+
$11.550
25+
$11.100
50+
$10.530
100+
$10.220
More Pricing...
Min: 1 / Mult: 1
220µF
630V
± 20%
Snap-In
24000 hours @ 85°C
Polar
ALC70 Series
35mm
45mm
10mm
0.596ohm
4.4A
-40°C
85°C
-
03AM2476

RoHS

Date/Lot Code

Each
1+
$102.020
5+
$91.950
10+
$81.890
25+
$80.820
50+
$79.730
More Pricing...
Min: 1 / Mult: 1
1000µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
80mm
22.5mm
0.115ohm
4.4A
-40°C
105°C
-
69K1800

RoHS

Date/Lot Code

Each
1+
$60.400
5+
$57.800
10+
$55.190
25+
$50.660
50+
$46.110
Min: 1 / Mult: 1
1200µF
250V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
79.4mm
22.2mm
0.08ohm
4.4A
-40°C
85°C
-
58R5310

RoHS

Each
Pricing is unavailable. Please contact customer services.
10000µF
63V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LKS Series
30mm
50mm
10mm
-
4.4A
-40°C
85°C
-
26T5003

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
50V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LKG Series
35mm
45mm
10mm
-
4.4A
-40°C
85°C
-
69AC3474

RoHS

Each
Pricing is unavailable. Please contact customer services.
6800µF
63V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF20 Series
35mm
35mm
-
0.075ohm
4.4A
-40°C
85°C
-
69AC2016

RoHS

Each
100+
$8.450
250+
$8.050
500+
$7.470
Min: 160 / Mult: 160
430µF
400V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
40mm
10mm
0.409ohm
4.4A
-40°C
85°C
AEC-Q200
03AM4913

RoHS

Each
1000+
$10.340
Min: 1000 / Mult: 1000
270µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
35mm
10mm
0.774ohm
4.4A
-40°C
105°C
AEC-Q200
25AM0422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$12.410
250+
$11.480
500+
$10.770
1000+
$10.190
Min: 100 / Mult: 100
22000µF
25V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
35mm
100mm
31.8mm
-
4.4A
-40°C
105°C
-
03AM4946

RoHS

Each
1000+
$10.340
Min: 1000 / Mult: 1000
270µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
35mm
10mm
0.774ohm
4.4A
-40°C
105°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK