Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

11 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94Y5959

RoHS

Each
1+
$8.610
10+
$7.720
100+
$6.180
500+
$5.150
1000+
$4.540
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
35mm
51mm
10mm
-
4.5A
-40°C
105°C
48AC1612

RoHS

Date/Lot Code

Each
1+
$23.690
10+
$17.370
25+
$16.670
50+
$15.810
100+
$15.460
More Pricing...
Min: 1 / Mult: 1
470µF
250V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.247ohm
4.5A
-40°C
85°C
56Y0043

RoHS

Date/Lot Code

Each
1+
$15.360
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
42mm
10mm
0.24ohm
4.5A
-40°C
105°C
06AM9753

RoHS

Date/Lot Code

Each
1+
$6.380
10+
$5.800
25+
$5.450
50+
$5.110
100+
$4.660
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
30mm
10mm
-
4.5A
-40°C
85°C
12AC1421

RoHS

Each
250+
$54.420
Min: 250 / Mult: 25
1200µF
400V
± 20%
Snap-In
20000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
70mm
-
0.11ohm
4.5A
-40°C
105°C
25AM0564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$33.950
50+
$31.110
100+
$28.780
250+
$26.980
500+
$25.430
Min: 40 / Mult: 40
1500µF
350V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
51mm
80mm
22mm
-
4.5A
-25°C
85°C
25AM0445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$34.260
50+
$32.100
100+
$31.190
250+
$30.260
Min: 40 / Mult: 40
1000µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
51mm
90mm
31.8mm
-
4.5A
-25°C
105°C
25AM0470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$34.820
50+
$31.900
100+
$29.530
250+
$27.670
500+
$26.080
Min: 40 / Mult: 40
4700µF
160V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
120mm
31.8mm
-
4.5A
-25°C
105°C
25AM0416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$11.880
250+
$10.990
500+
$10.310
1000+
$9.760
Min: 100 / Mult: 100
10000µF
50V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
35mm
100mm
31.8mm
-
4.5A
-40°C
105°C
25AM0432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$19.180
250+
$17.980
500+
$16.950
Min: 100 / Mult: 100
10000µF
63V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
35mm
120mm
31.8mm
-
4.5A
-40°C
105°C
63W3620

RoHS

Date/Lot Code

Each
1+
$40.860
5+
$39.330
10+
$37.810
25+
$34.920
50+
$32.720
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43455 Series
51.6mm
80.7mm
-
0.099ohm
4.5A
-40°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK