Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AM2469

RoHS

Date/Lot Code

Each
1+
$180.680
5+
$166.780
10+
$152.860
25+
$151.030
50+
$149.180
Min: 1 / Mult: 1
1000µF
600V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.175ohm
4.9A
-40°C
105°C
58R5816

RoHS

Each
100+
$19.480
250+
$18.810
500+
$17.480
Min: 100 / Mult: 100
10000µF
50V
± 20%
Screw
5000 hours @ 105°C
Polar
LNT Series
35mm
80mm
-
-
4.9A
-40°C
85°C
95F4471

RoHS

Each
Pricing is unavailable. Please contact customer services.
3300µF
100V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
35mm
67mm
-
-
4.9A
-40°C
85°C
77R5348

RoHS

Each
50+
$30.350
100+
$29.690
250+
$28.800
Min: 50 / Mult: 50
820µF
450V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
51mm
60mm
22mm
-
4.9A
-40°C
85°C
69AC3380

RoHS

Each
Pricing is unavailable. Please contact customer services.
220µF
600V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
40mm
-
0.5918ohm
4.9A
-40°C
85°C
85AC4015

RoHS

Each
100+
$9.620
250+
$9.600
500+
$9.160
Min: 160 / Mult: 160
220µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
40mm
10mm
0.585ohm
4.9A
-40°C
105°C
85AK6109

RoHS

Date/Lot Code

Each
1+
$61.070
5+
$58.700
10+
$56.420
25+
$52.450
50+
$49.020
More Pricing...
Min: 1 / Mult: 1
680µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
50mm
80mm
22.2mm
0.159ohm
4.9A
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK