Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

24 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AC1608

RoHS

Date/Lot Code

Each
1+
$24.370
10+
$19.420
25+
$18.660
50+
$17.880
100+
$15.990
Min: 1 / Mult: 1
2200µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.069ohm
5.4A
-40°C
85°C
-
55Y8659

RoHS

Date/Lot Code

Each
1+
$8.270
Min: 1 / Mult: 1
33000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
50mm
10mm
-
5.4A
-40°C
105°C
-
65AC5840

RoHS

Date/Lot Code

Each
1+
$10.720
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
35mm
10mm
0.394ohm
5.4A
-40°C
105°C
AEC-Q200
03AM4883

RoHS

Date/Lot Code

Each
1+
$5.810
10+
$5.810
25+
$5.810
50+
$5.810
100+
$5.810
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
40mm
10mm
0.418ohm
5.4A
-40°C
105°C
AEC-Q200
33AK2883

RoHS

Date/Lot Code

Each
1+
$20.850
10+
$15.730
25+
$14.690
50+
$13.640
100+
$13.630
Min: 1 / Mult: 1
560µF
500V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALA7D Series
40mm
45mm
10mm
0.428ohm
5.4A
-40°C
85°C
AEC-Q200
03AM4889

RoHS

Date/Lot Code

Each
1+
$6.380
10+
$6.380
25+
$6.380
50+
$6.380
100+
$6.380
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
35mm
10mm
0.394ohm
5.4A
-40°C
105°C
AEC-Q200
03AM4885

RoHS

Date/Lot Code

Each
1+
$6.470
10+
$6.470
25+
$6.470
50+
$6.470
100+
$6.470
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
35mm
10mm
0.424ohm
5.4A
-40°C
105°C
AEC-Q200
58R5836

RoHS

Each
50+
$29.780
100+
$29.140
250+
$28.280
Min: 50 / Mult: 50
10000µF
80V
± 20%
Screw
5000 hours @ 105°C
Polar
LNT Series
51mm
80mm
-
-
5.4A
-40°C
85°C
-
01N5319

RoHS

Date/Lot Code

Each
1+
$26.120
10+
$19.820
25+
$18.880
50+
$17.920
100+
$15.870
Min: 1 / Mult: 1
2200µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
52mm
12.7mm
0.069ohm
5.4A
-40°C
85°C
-
69AC3334

RoHS

Each
Pricing is unavailable. Please contact customer services.
10000µF
63V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF20 Series
35mm
50mm
-
0.064ohm
5.4A
-40°C
85°C
-
58R5778

RoHS

Each
25+
$36.450
50+
$33.310
100+
$32.590
250+
$31.630
Min: 25 / Mult: 25
3300µF
250V
± 20%
Screw
5000 hours @ 105°C
Polar
LNR Series
51mm
100mm
-
-
5.4A
-25°C
85°C
-
54T7421

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
80V
± 20%
Screw
2000 hours @ 85°C
Polar
LSQ Series
36mm
118mm
12.7mm
-
5.4A
-40°C
85°C
-
69AC2077

RoHS

Each
100+
$10.650
250+
$10.150
500+
$9.430
Min: 100 / Mult: 100
360µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
35mm
10mm
0.386ohm
5.4A
-40°C
105°C
AEC-Q200
18C4507

RoHS

Each
500+
$10.900
Min: 800 / Mult: 100
33000µF
10V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.032ohm
5.4A
-25°C
85°C
-
66Y9603

RoHS

Each
Pricing is unavailable. Please contact customer services.
3300µF
160V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LXS Series
35mm
50mm
10mm
-
5.4A
-25°C
105°C
-
03AM4951

RoHS

Each
1000+
$9.230
Min: 1000 / Mult: 1000
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
35mm
10mm
0.424ohm
5.4A
-40°C
105°C
AEC-Q200
03AM4916

RoHS

Each
100+
$10.920
250+
$10.010
500+
$9.310
1000+
$8.750
Min: 160 / Mult: 160
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
40mm
10mm
0.418ohm
5.4A
-40°C
105°C
AEC-Q200
32AK9026

RoHS

Each
50+
$17.250
100+
$16.040
250+
$15.490
500+
$14.390
Min: 72 / Mult: 72
330µF
600V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALA7D Series
40mm
45mm
10mm
0.399ohm
5.4A
-40°C
85°C
AEC-Q200
03AM4955

RoHS

Each
1000+
$9.110
Min: 1000 / Mult: 1000
390µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
35mm
10mm
0.394ohm
5.4A
-40°C
105°C
AEC-Q200
03AM4922

RoHS

Each
1000+
$9.110
Min: 1000 / Mult: 1000
390µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
35mm
10mm
0.394ohm
5.4A
-40°C
105°C
AEC-Q200
03AM4918

RoHS

Each
100+
$12.180
250+
$11.150
500+
$10.360
1000+
$9.750
Min: 100 / Mult: 100
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
35mm
10mm
0.424ohm
5.4A
-40°C
105°C
AEC-Q200
03AM4949

RoHS

Each
1000+
$8.290
Min: 1120 / Mult: 1120
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
40mm
10mm
0.418ohm
5.4A
-40°C
105°C
AEC-Q200
25AM0571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$53.700
25+
$49.690
50+
$46.570
100+
$45.220
250+
$43.890
Min: 24 / Mult: 24
1500µF
500V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
64mm
120mm
28.6mm
-
5.4A
-25°C
85°C
-
25AM0569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$37.810
50+
$35.440
100+
$34.420
250+
$33.400
Min: 40 / Mult: 40
1800µF
400V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
51mm
120mm
22mm
-
5.4A
-25°C
85°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK