Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AC1628

RoHS

Date/Lot Code

Each
1+
$28.920
10+
$21.080
25+
$20.230
50+
$19.190
100+
$18.630
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
82mm
12.8mm
0.487ohm
6.2A
-40°C
105°C
-
69K1794

RoHS

Date/Lot Code

Each
1+
$72.850
5+
$70.090
10+
$67.530
25+
$65.220
50+
$64.060
More Pricing...
Min: 1 / Mult: 1
10000µF
75V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
79.4mm
22.2mm
0.041ohm
6.2A
-40°C
85°C
-
69K1890

RoHS

Date/Lot Code

Each
1+
$33.290
5+
$32.070
10+
$30.930
25+
$30.210
50+
$30.180
More Pricing...
Min: 1 / Mult: 1
6000µF
40V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.025ohm
6.2A
-40°C
85°C
-
03AM4893

RoHS

Date/Lot Code

Each
1+
$10.000
10+
$9.230
25+
$9.230
50+
$9.230
100+
$8.570
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
40mm
10mm
0.326ohm
6.2A
-40°C
105°C
AEC-Q200
62H1168

RoHS

Date/Lot Code

Each
1+
$27.270
Min: 1 / Mult: 1
4000µF
100V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
105mm
12.7mm
0.031ohm
6.2A
-40°C
85°C
-
58R6544

RoHS

Each
1000+
$1.270
2500+
$1.140
Min: 1000 / Mult: 200
1200µF
10V
± 20%
PC Pin
5000 hours @ 105°C
Polar
PLG Series
10mm
13mm
10mm
0.009ohm
6.2A
-55°C
105°C
-
48AC1611

RoHS

Date/Lot Code

Each
1+
$33.980
5+
$28.440
10+
$23.470
25+
$22.550
50+
$22.220
More Pricing...
Min: 1 / Mult: 1
330µF
500V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.8mm
0.42ohm
6.2A
-40°C
85°C
-
25AM0447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$36.150
50+
$33.130
100+
$30.660
250+
$28.740
500+
$27.080
Min: 40 / Mult: 40
1000µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
51mm
100mm
31.8mm
-
6.2A
-25°C
105°C
-
25AM0446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$32.900
50+
$30.160
100+
$27.890
250+
$26.150
500+
$24.650
Min: 40 / Mult: 40
1000µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
51mm
100mm
31.8mm
-
6.2A
-25°C
105°C
-
25AM0462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$32.500
50+
$29.780
100+
$27.550
250+
$25.820
500+
$24.350
Min: 40 / Mult: 40
10000µF
100V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
120mm
31.8mm
-
6.2A
-40°C
105°C
-
03AM4926

RoHS

Each
1000+
$10.080
Min: 1000 / Mult: 1000
470µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
40mm
10mm
0.326ohm
6.2A
-40°C
105°C
AEC-Q200
03AM4959

RoHS

Each
1000+
$10.080
Min: 1000 / Mult: 1000
470µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
40mm
10mm
0.326ohm
6.2A
-40°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK