Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AC1992

RoHS

Date/Lot Code

Each
1+
$23.760
10+
$17.560
25+
$16.280
50+
$15.000
100+
$14.180
More Pricing...
Min: 1 / Mult: 1
680µF
450V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
50mm
10mm
0.2278ohm
6.5A
-40°C
85°C
AEC-Q200
03AM4892

RoHS

Date/Lot Code

Each
1+
$6.710
10+
$6.710
25+
$6.710
50+
$6.710
100+
$6.710
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
50mm
10mm
0.322ohm
6.5A
-40°C
105°C
AEC-Q200
69AC1993

RoHS

Each
100+
$13.380
250+
$12.930
500+
$12.010
Min: 100 / Mult: 100
820µF
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
50mm
10mm
0.22ohm
6.5A
-40°C
85°C
AEC-Q200
69AC2153

RoHS

Each
100+
$12.020
250+
$11.450
500+
$10.650
Min: 160 / Mult: 160
430µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
50mm
-
0.318ohm
6.5A
-40°C
105°C
AEC-Q200
69AC2081

RoHS

Each
100+
$11.370
250+
$10.840
500+
$10.060
Min: 160 / Mult: 160
430µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
50mm
10mm
0.318ohm
6.5A
-40°C
105°C
AEC-Q200
03AM4925

RoHS

Each
1000+
$9.580
Min: 1120 / Mult: 1120
470µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
50mm
10mm
0.322ohm
6.5A
-40°C
105°C
AEC-Q200
25AM0461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$32.830
50+
$30.770
100+
$29.880
250+
$29.000
Min: 40 / Mult: 40
1000µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
51mm
120mm
31.8mm
-
6.5A
-25°C
105°C
-
25AM0468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.770
50+
$21.780
100+
$20.170
250+
$18.890
500+
$17.810
Min: 40 / Mult: 40
22000µF
63V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
120mm
31.8mm
-
6.5A
-40°C
105°C
-
25AM0443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.310
50+
$21.370
100+
$19.770
250+
$18.520
500+
$17.460
Min: 36 / Mult: 36
68000µF
10V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
80mm
31.8mm
-
6.5A
-40°C
105°C
-
03AM4958

RoHS

Each
1000+
$9.580
Min: 1120 / Mult: 1120
470µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
50mm
10mm
0.322ohm
6.5A
-40°C
105°C
AEC-Q200
25AM0444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.940
50+
$21.940
100+
$20.310
250+
$19.040
500+
$17.930
Min: 36 / Mult: 36
68000µF
16V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
80mm
31.8mm
-
6.5A
-40°C
105°C
-
13J5293

RoHS

Each
1+
$40.980
5+
$39.450
10+
$37.910
25+
$35.030
50+
$32.820
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
51.6mm
105mm
22.2mm
0.15ohm
6.5A
-25°C
85°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK