Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

11 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0438

RoHS

Date/Lot Code

Each
1+
$6.620
10+
$5.900
100+
$4.630
500+
$3.780
1000+
$3.280
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
670mA
-25°C
105°C
16AC3080

RoHS

Date/Lot Code

Each
1+
$7.680
10+
$5.450
25+
$4.990
50+
$4.540
100+
$4.080
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
35mm
10mm
0.25ohm
670mA
-40°C
105°C
16AC3155

RoHS

Date/Lot Code

Each
1+
$8.270
10+
$7.130
25+
$6.790
50+
$6.560
100+
$6.340
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
25mm
25mm
10mm
0.26ohm
670mA
-40°C
105°C
54M2760

RoHS

Date/Lot Code

Each
1+
$5.870
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HXC Series
22mm
30mm
10mm
-
670mA
-25°C
105°C
06AM9873

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$5.400
25+
$4.980
50+
$4.550
100+
$4.180
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
25mm
25mm
10mm
0.8ohm
670mA
-40°C
105°C
06AM9854

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$6.460
25+
$6.010
50+
$5.570
100+
$4.980
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
35mm
10mm
0.98ohm
670mA
-40°C
105°C
06AM9860

RoHS

Date/Lot Code

Each
1+
$6.560
10+
$5.870
25+
$5.460
50+
$5.060
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
0.79ohm
670mA
-40°C
105°C
07AM0025

RoHS

Date/Lot Code

Each
1+
$7.670
10+
$6.870
25+
$6.390
50+
$5.910
100+
$5.300
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
25mm
25mm
10mm
0.98ohm
670mA
-40°C
105°C
63W3635

RoHS

Each
1+
$12.070
10+
$10.920
25+
$10.280
50+
$9.600
100+
$8.760
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
30mm
25mm
10mm
1.35ohm
670mA
-40°C
105°C
41Y5396

RoHS

Each
1+
$10.780
10+
$9.730
25+
$9.160
50+
$8.570
100+
$7.830
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43508 Series
22mm
30mm
10mm
1.23ohm
670mA
-40°C
105°C
92AH8059

RoHS

Each
1+
$5.480
10+
$4.880
25+
$4.550
50+
$4.200
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
0.79ohm
670mA
-40°C
105°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK