Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67C3927

RoHS

Date/Lot Code

Each
1+
$32.780
5+
$28.440
10+
$24.110
25+
$22.910
50+
$21.700
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
105mm
12.7mm
0.235ohm
8.4A
-40°C
85°C
48AC1601

RoHS

Date/Lot Code

Each
1+
$24.510
10+
$18.050
25+
$17.320
50+
$16.430
100+
$16.040
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.023ohm
8.4A
-40°C
85°C
13J5294

RoHS

Each
1+
$38.630
5+
$36.440
10+
$33.780
25+
$31.350
50+
$30.700
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
-
-
-
Polar
-
64.3mm
105.7mm
28.5mm
0.1ohm
8.4A
-40°C
85°C
09WX5700

RoHS

Date/Lot Code

Each
1+
$31.460
5+
$27.720
10+
$23.970
25+
$22.410
50+
$20.920
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
0.161ohm
8.4A
-40°C
85°C
48AC1620

RoHS

Date/Lot Code

Each
1+
$24.750
10+
$18.050
25+
$17.320
50+
$16.430
100+
$15.950
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
52mm
12.8mm
0.023ohm
8.4A
-40°C
85°C
27T9717

RoHS

Each
50+
$27.780
100+
$26.510
Min: 50 / Mult: 50
1000µF
350V
± 20%
Screw
500 hours @ 105°C
Polar
LNC Series
51mm
55mm
22mm
-
8.4A
-40°C
85°C
25AM0576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$67.000
25+
$62.010
50+
$58.120
100+
$56.440
250+
$54.770
Min: 20 / Mult: 20
3300µF
400V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
64mm
140mm
28.6mm
-
8.4A
-25°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK