Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19K7867

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$4.590
25+
$4.370
50+
$4.150
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
30mm
10mm
-
880mA
-25°C
105°C
40Y3841

RoHS

Date/Lot Code

Each
1+
$11.720
10+
$11.290
25+
$10.850
50+
$10.420
100+
$9.220
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
36mm
10mm
-
880mA
-25°C
105°C
40Y3845

RoHS

Date/Lot Code

Each
1+
$10.070
10+
$9.970
25+
$9.870
50+
$9.780
100+
$7.950
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
30mm
31mm
10mm
-
880mA
-25°C
105°C
54K6078

RoHS

Each
100+
$4.770
500+
$4.350
1000+
$3.840
2500+
$3.580
Min: 200 / Mult: 200
150µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
30mm
10mm
-
880mA
-25°C
105°C
54K6743

RoHS

Each
100+
$2.710
500+
$2.480
1000+
$2.190
2500+
$2.030
Min: 250 / Mult: 250
100µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
20mm
35mm
10mm
-
880mA
-25°C
85°C
12AM4684

RoHS

Each
1000+
$11.350
Min: 1120 / Mult: 160
82µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
30mm
40mm
10mm
6.945ohm
880mA
-25°C
85°C
12AM4608

RoHS

Each
1000+
$11.140
Min: 1120 / Mult: 160
82µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
30mm
40mm
10mm
6.945ohm
880mA
-25°C
85°C
12AM4646

RoHS

Each
1000+
$11.280
Min: 1120 / Mult: 160
82µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
30mm
40mm
10mm
6.945ohm
880mA
-25°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK