Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

4 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18K7981

RoHS

Date/Lot Code

Each
1+
$43.570
Min: 1 / Mult: 1
22000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.02ohm
9.4A
-40°C
85°C
63AK6557

RoHS

Date/Lot Code

Each
1+
$17.250
10+
$11.250
25+
$11.170
50+
$11.070
100+
$10.990
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
10mm
0.04ohm
9.4A
-40°C
85°C
68R3393

RoHS

Each
50+
$125.940
100+
$123.120
Min: 60 / Mult: 12
2200µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
104 PHL-ST Series
76mm
105mm
31.8mm
0.056ohm
9.4A
-40°C
105°C
54AJ2820

RoHS

Date/Lot Code

Each
1+
$157.300
5+
$144.400
10+
$131.500
25+
$126.800
50+
$122.100
Min: 1 / Mult: 1
2200µF
500V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
65mm
105mm
28.5mm
0.077ohm
9.4A
-25°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK