400V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

648 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K6041

RoHS

Each
1+
$4.510
10+
$2.460
25+
$2.460
50+
$2.450
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
22mm
25mm
10mm
-
640mA
-25°C
105°C
-
-
54K6031

RoHS

Each
1+
$10.260
10+
$6.200
25+
$6.010
50+
$5.830
100+
$5.630
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
40mm
10mm
-
1.44A
-25°C
105°C
-
-
19K7867

RoHS

Date/Lot Code

Each
1+
$6.410
10+
$2.880
25+
$2.830
50+
$2.760
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
30mm
10mm
-
880mA
-25°C
105°C
-
-
54K6024

RoHS

Date/Lot Code

Each
1+
$7.890
10+
$4.470
25+
$4.260
50+
$4.040
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
30mm
10mm
-
1.1A
-25°C
105°C
-
-
54K6036

RoHS

Date/Lot Code

Each
1+
$10.690
10+
$6.330
25+
$6.080
50+
$5.810
100+
$5.560
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
40mm
10mm
-
1.9A
-25°C
105°C
-
-
31Y0350

RoHS

Each
1+
$137.380
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.8mm
0.038ohm
20.9A
-40°C
85°C
-
-
94Y5971

RoHS

Each
1+
$6.400
10+
$5.730
100+
$4.590
500+
$3.830
1000+
$3.370
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
35mm
10mm
-
1.12A
-25°C
105°C
-
-
25AJ0643

RoHS

Each
1+
$13.720
10+
$9.080
25+
$8.890
50+
$8.710
100+
$8.510
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
40mm
10mm
0.32ohm
2.05A
-25°C
105°C
-
-
25AJ0659

RoHS

Each
1+
$9.940
10+
$7.640
25+
$7.160
50+
$6.680
100+
$6.200
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
25mm
25mm
10mm
0.72ohm
1.13A
-25°C
85°C
-
-
25AJ0642

RoHS

Each
1+
$8.650
10+
$6.090
25+
$5.800
50+
$5.520
100+
$5.230
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
25mm
10mm
0.73ohm
1.17A
-25°C
105°C
-
-
25AJ0657

RoHS

Each
1+
$21.340
10+
$17.070
25+
$16.390
50+
$15.710
100+
$15.020
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
40mm
10mm
0.16ohm
3.79A
-25°C
105°C
-
-
54K6010

RoHS

Date/Lot Code

Each
1+
$2.760
10+
$2.340
25+
$2.340
50+
$2.340
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
25mm
10mm
-
700mA
-25°C
105°C
-
-
55T0467

RoHS

Each
1+
$5.930
10+
$5.290
100+
$4.150
500+
$3.400
1000+
$2.940
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
25mm
10mm
-
470mA
-25°C
105°C
-
-
54K6025

RoHS

Date/Lot Code

Each
1+
$7.970
10+
$4.660
25+
$4.450
50+
$4.230
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
25mm
10mm
-
1.1A
-25°C
105°C
-
-
54K6032

RoHS

Date/Lot Code

Each
1+
$10.610
10+
$6.880
25+
$6.520
50+
$6.160
100+
$5.800
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
30mm
10mm
-
1.44A
-25°C
105°C
-
-
54K6012

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$2.710
25+
$2.700
50+
$2.700
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
22mm
30mm
10mm
-
700mA
-25°C
105°C
-
-
54K6035

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$5.690
25+
$5.690
50+
$5.690
100+
$5.690
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
50mm
10mm
-
1.9A
-25°C
105°C
-
-
18K6510

RoHS

Each
1+
$8.940
10+
$6.300
25+
$6.060
50+
$5.840
100+
$5.590
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
30mm
10mm
-
1.66A
-25°C
85°C
-
-
16AC3130

RoHS

Each
1+
$11.500
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
35mm
10mm
0.05ohm
2.13A
-40°C
105°C
-
-
94Y5969

RoHS

Each
1+
$0.878
10+
$0.878
100+
$0.878
500+
$0.878
1000+
$0.878
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
25mm
10mm
-
890mA
-25°C
105°C
-
-
55Y8667

RoHS

Each
1+
$17.320
10+
$13.130
25+
$12.250
50+
$11.390
100+
$10.890
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
50mm
10mm
0.13ohm
1.75A
-25°C
105°C
-
-
22AC8020

RoHS

Each
1+
$8.300
10+
$7.050
25+
$6.690
50+
$6.480
100+
$6.270
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
25mm
10mm
1.29ohm
470mA
-40°C
105°C
-
-
77AH4427

RoHS

Each
1+
$70.640
5+
$63.430
10+
$56.220
25+
$56.220
50+
$56.220
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.65A
-40°C
85°C
-
-
83AH9781

RoHS

Each
1+
$20.550
10+
$15.750
25+
$14.770
50+
$13.780
100+
$13.490
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
50mm
10mm
0.21ohm
1.82A
-40°C
105°C
-
-
34AH0215

RoHS

Each
1+
$17.210
10+
$11.460
25+
$11.180
50+
$10.900
100+
$10.620
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.411ohm
4.64A
-40°C
85°C
-
-
1-25 of 648 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK