Quencharc Q Series Arc Suppression / Snubber Networks:
11 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.630 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 47ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | |||||
Each | 1+ $35.690 10+ $32.070 25+ $31.600 50+ $31.110 100+ $30.260 More Pricing... | Min: 1 / Mult: 1 | 0.5µF | ± 20% | 220ohm | ± 10% | 500mW | 125V | 200V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 20.8mm | 85°C | -55°C | 16.3mm | 27.4mm | 9.4mm | |||||
Each | 1+ $32.490 10+ $26.460 25+ $25.910 50+ $25.390 100+ $25.180 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | 9.9mm | |||||
Each | 1+ $30.210 10+ $25.400 25+ $24.950 50+ $24.480 100+ $24.360 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 22ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | |||||
Each | 1+ $23.340 5+ $23.330 10+ $21.540 25+ $21.540 50+ $21.540 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 150ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | |||||
Each | 1+ $31.070 10+ $27.960 25+ $27.320 50+ $26.680 100+ $26.020 More Pricing... | Min: 1 / Mult: 1 | 0.5µF | ± 20% | 100ohm | ± 10% | 500mW | 125V | 200V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 20.8mm | 85°C | -55°C | 16.3mm | 27.4mm | - | |||||
Each | 1+ $17.270 | Min: 1 / Mult: 1 | 0.5µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 23.4mm | 36.8mm | - | |||||
Each | 1+ $112.230 5+ $109.310 10+ $104.770 25+ $102.930 50+ $101.820 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 39ohm | ± 10% | 2W | 480V | 1.2kV | Through Hole | Quencharc Q Series | Radial Leaded | - | 32.7mm | 85°C | -55°C | 26.4mm | 40.6mm | - | |||||
Each | 1+ $30.220 10+ $25.590 25+ $24.680 50+ $23.750 100+ $23.180 More Pricing... | Min: 1 / Mult: 1 | 1µF | ± 20% | 47ohm | ± 10% | 500mW | 125V | 200V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 16.7mm | 36.8mm | - | |||||
Each | 1+ $21.770 | Min: 1000 / Mult: 1000 | 0.25µF | ± 20% | 150ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 19.8mm | 36.8mm | - | |||||
Each | 250+ $28.170 | Min: 5000 / Mult: 1000 | 0.5µF | ± 20% | 150ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | - | 85°C | -55°C | 23.4mm | 36.8mm | - |