Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKRC 440-2
Newark Part No.24M7473
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKRC 440-2
Newark Part No.24M7473
Technical Datasheet
Product Range-
Capacitance-
Capacitance Tolerance-
Resistance-
Resistance Tolerance-
Resistor Power Rating-
Voltage(AC)440V
Voltage(DC)-
Operating Temperature Max50°C
Operating Temperature Min-40°C
Product Diameter-
Product Height28mm
Product Length92mm
Product Width-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Economic double RC snubber network designed to limit rate of rise of voltage spikes which may exceed the dv/dt rating of SCRs. Beside the protection, the module will also assist in latching the SCRs used for low level inductive load currents.
- Easily mountable encapsulated module
Technical Specifications
Product Range
-
Capacitance Tolerance
-
Resistance Tolerance
-
Voltage(AC)
440V
Operating Temperature Max
50°C
Product Diameter
-
Product Length
92mm
SVHC
No SVHC (15-Jun-2015)
Capacitance
-
Resistance
-
Resistor Power Rating
-
Voltage(DC)
-
Operating Temperature Min
-40°C
Product Height
28mm
Product Width
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate