Leaded MLCC Multilayer Ceramic Capacitors:

3,836 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Capacitor Case / Package
Packaging
Packaging
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
68AH8538

RoHS

Each
1+
$0.654
10+
$0.363
100+
$0.312
500+
$0.213
1000+
$0.199
More Pricing...
Min: 1 / Mult: 1
47pF
-
100V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
3.81mm
2.54mm
5.39mm
-55°C
125°C
-
94AC9286

RoHS

Date/Lot Code

Each
1+
$0.754
10+
$0.353
25+
$0.326
50+
$0.299
100+
$0.271
More Pricing...
Min: 5 / Mult: 5
0.22µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
RDE Series
-
4.5mm
3.15mm
3.5mm
-55°C
125°C
-
99AC9051

RoHS

Date/Lot Code

Each
10+
$0.278
25+
$0.235
50+
$0.194
100+
$0.157
500+
$0.135
More Pricing...
Min: 10 / Mult: 10
47pF
-
200V
± 5%
PC Pin
C0G / NP0
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
AEC-Q200
71AH4149

RoHS

Each
1+
$0.384
10+
$0.196
25+
$0.188
50+
$0.181
100+
$0.173
More Pricing...
Min: 1 / Mult: 1
1µF
-
25V
± 10%
PC Pin
X7R
5mm
-
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
94AC9280

RoHS

Date/Lot Code

Each
1+
$0.654
10+
$0.305
25+
$0.295
50+
$0.284
100+
$0.274
More Pricing...
Min: 5 / Mult: 5
0.1µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
RDE Series
-
4mm
2.5mm
3.5mm
-55°C
125°C
-
71AH4097

RoHS

Date/Lot Code

Each
1+
$1.440
10+
$0.755
25+
$0.736
50+
$0.716
100+
$0.697
More Pricing...
Min: 1 / Mult: 1
2.2µF
-
100V
± 10%
PC Pin
X7R
2.5mm
-
Radial Leaded
-
FG Series
-
5.5mm
4mm
7mm
-55°C
125°C
-
94AC9304

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$0.948
25+
$0.929
50+
$0.909
100+
$0.890
More Pricing...
Min: 1 / Mult: 1
1µF
-
250V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
RDE Series
-
7.5mm
4mm
7.5mm
-55°C
125°C
-
68AH8537

RoHS

Each
1+
$0.654
10+
$0.363
100+
$0.312
500+
$0.213
1000+
$0.199
More Pricing...
Min: 1 / Mult: 1
30pF
-
100V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
3.81mm
2.54mm
5.39mm
-55°C
125°C
-
94AC9279

RoHS

Date/Lot Code

Each
1+
$0.668
10+
$0.260
25+
$0.252
50+
$0.244
100+
$0.235
More Pricing...
Min: 1 / Mult: 1
0.1µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
RDE Series
-
4mm
2.5mm
3.5mm
-55°C
125°C
-
94AC9246

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$1.760
25+
$1.620
50+
$1.480
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
10µF
-
50V
± 20%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
RCE Series
-
5.5mm
4mm
7.5mm
-55°C
125°C
AEC-Q200
22AJ2211

Date/Lot Code

Each
1+
$4.520
10+
$4.060
25+
$3.780
50+
$3.520
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
0.027µF
-
50V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
CKR05 MIL-PRF-39014/01 Series
-
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
90AJ5396

Date/Lot Code

Each
1+
$40.560
5+
$38.760
10+
$37.030
25+
$34.020
50+
$31.420
More Pricing...
Min: 1 / Mult: 1
0.01µF
-
100V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
ARR Series
-
7.62mm
3.81mm
8.22mm
-55°C
200°C
-
24AJ0418

RoHS

Date/Lot Code

Each
1+
$0.466
10+
$0.213
25+
$0.206
50+
$0.199
100+
$0.191
More Pricing...
Min: 1 / Mult: 1
2.2µF
-
25V
± 10%
PC Pin
X5R
2.5mm
-
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
85°C
-
90AJ5346

Date/Lot Code

Each
1+
$205.380
5+
$198.470
10+
$181.480
25+
$175.910
50+
$173.640
More Pricing...
Min: 1 / Mult: 1
0.039µF
-
25V
± 5%
PC Pin
C0G / NP0
10.16mm
-
Radial Leaded
-
ACR Series
-
12.7mm
2.54mm
13.3mm
-55°C
200°C
-
32AJ8368

Date/Lot Code

Each
1+
$4.190
10+
$3.490
25+
$3.240
50+
$2.990
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
0.047µF
-
50V
± 20%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
CKR05 MIL-PRF-39014/01 Series
-
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
24AJ0442

RoHS

Date/Lot Code

Each
1+
$0.770
10+
$0.360
25+
$0.355
50+
$0.349
100+
$0.344
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
50V
± 10%
PC Pin
X5R
5mm
-
Radial Leaded
-
FG Series
-
4.5mm
3mm
5.5mm
-55°C
85°C
-
24AJ0426

RoHS

Each
1+
$0.071
10+
$0.071
25+
$0.071
50+
$0.071
100+
$0.071
More Pricing...
Min: 1 / Mult: 1
0.22µF
-
50V
± 10%
PC Pin
X7R
2.5mm
-
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
97K4519

RoHS

Each
1+
$8.970
10+
$5.590
100+
$4.670
500+
$3.350
1000+
$3.050
More Pricing...
Min: 1 / Mult: 1
0.033µF
-
50V
± 10%
PC Pin
X7R
2.54mm
-
Radial Leaded
-
MCRR Series
-
5.08mm
3.18mm
5.08mm
-55°C
125°C
-
46P6390

RoHS

Each (Cut from Ammo Pack)
1+
$2.130
10+
$1.730
100+
$1.300
250+
$1.100
500+
$0.990
More Pricing...
Min: 1 / Mult: 1
0.01µF
-
50V
± 5%
PC Pin
C0G / NP0
5.08mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6573

RoHS

Each (Cut from Ammo Pack)
1+
$0.786
10+
$0.544
50+
$0.362
100+
$0.309
250+
$0.248
More Pricing...
Min: 1 / Mult: 1
47pF
-
50V
± 5%
PC Pin
C0G / NP0
5.08mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
93C9246
Each
1+
$0.869
10+
$0.369
25+
$0.352
50+
$0.334
100+
$0.317
More Pricing...
Min: 1 / Mult: 1
0.1µF
-
50V
± 20%
PC Pin
Z5U
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
7.62mm
10°C
85°C
-
98K1048

RoHS

Date/Lot Code

Each
1+
$0.537
10+
$0.249
25+
$0.241
50+
$0.233
100+
$0.224
More Pricing...
Min: 1 / Mult: 1
0.033µF
-
100V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
46P6571

RoHS

Each (Cut from Ammo Pack)
1+
$0.783
10+
$0.543
50+
$0.359
100+
$0.308
250+
$0.246
More Pricing...
Min: 1 / Mult: 1
47pF
-
50V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6476

RoHS

Each (Cut from Ammo Pack)
1+
$0.020
10+
$0.020
50+
$0.020
100+
$0.020
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
220pF
-
50V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
33K2740

RoHS

Date/Lot Code

Each
1+
$0.348
10+
$0.144
25+
$0.131
50+
$0.126
100+
$0.119
More Pricing...
Min: 1 / Mult: 1
0.1µF
-
50V
± 20%
Radial Leaded
Z5U
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
10°C
85°C
-
126-150 of 3836 items
of 154 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK