Leaded MLCC Multilayer Ceramic Capacitors:

46 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ9823

RoHS

Date/Lot Code

Each
1+
$0.579
10+
$0.363
25+
$0.355
50+
$0.345
100+
$0.335
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
38AC0841

RoHS

Date/Lot Code

Each
10+
$0.780
25+
$0.713
50+
$0.645
100+
$0.579
500+
$0.529
More Pricing...
Min: 10 / Mult: 10
0.047µF
100V
± 10%
Axial Leaded
X8R
-
Axial Leaded
AxiMax 400 Series
3.81mm
6.1mm
-
-
-55°C
150°C
AEC-Q200
17AC5314

RoHS

Date/Lot Code

Each
1+
$0.903
10+
$0.576
25+
$0.520
50+
$0.463
100+
$0.408
More Pricing...
Min: 1 / Mult: 1
1000pF
25V
± 5%
Radial Leaded
X8R
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
150°C
AEC-Q200
33P6452

RoHS

Date/Lot Code

Each
1+
$0.740
10+
$0.501
25+
$0.419
50+
$0.334
100+
$0.281
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
± 10%
PC Pin
X8R
2.54mm
Radial Leaded
SkyCap AR Series
-
5.08mm
3.175mm
6.6mm
-55°C
150°C
-
33P6473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.805
10+
$0.709
25+
$0.625
50+
$0.523
100+
$0.440
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 10%
Radial Leaded
X8R
5.08mm
Radial Leaded
SkyCap AR Series
-
5.08mm
3.175mm
5.08mm
-55°C
150°C
-
17AC5322

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.080
25+
$0.986
50+
$0.893
100+
$0.800
More Pricing...
Min: 1 / Mult: 1
0.22µF
25V
± 5%
Radial Leaded
X8R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
150°C
AEC-Q200
17AC5315

RoHS

Date/Lot Code

Each
1+
$0.958
10+
$0.641
25+
$0.622
50+
$0.602
100+
$0.583
More Pricing...
Min: 1 / Mult: 1
0.015µF
100V
± 5%
Radial Leaded
X8R
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
150°C
AEC-Q200
99AC9035

RoHS

Date/Lot Code

Each
1+
$0.732
10+
$0.533
25+
$0.479
50+
$0.424
100+
$0.366
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 10%
PC Pin
X8R
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
150°C
AEC-Q200
67AH9919

RoHS

Date/Lot Code

Each
10+
$1.010
25+
$0.894
50+
$0.786
100+
$0.676
500+
$0.675
More Pricing...
Min: 10 / Mult: 10
0.1µF
200V
± 5%
PC Pin
X8R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
10.66mm
-55°C
150°C
-
71AH4093

RoHS

Each
1+
$0.458
10+
$0.283
25+
$0.270
50+
$0.256
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
0.1µF
25V
± 10%
Radial Leaded
X8R
5mm
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
56AJ9821

RoHS

Date/Lot Code

Each
1+
$0.427
10+
$0.269
25+
$0.259
50+
$0.251
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
56AJ9822

RoHS

Date/Lot Code

Each
1+
$0.473
10+
$0.292
25+
$0.284
50+
$0.276
100+
$0.269
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
24AJ0365

RoHS

Each
1+
$0.080
10+
$0.080
25+
$0.080
50+
$0.080
100+
$0.080
More Pricing...
Min: 1 / Mult: 1
0.1µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
67AK0809

RoHS

Date/Lot Code

Each
1+
$0.754
10+
$0.516
25+
$0.473
50+
$0.430
100+
$0.385
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
67AK0831

RoHS

Date/Lot Code

Each
1+
$0.754
10+
$0.516
25+
$0.473
50+
$0.430
100+
$0.385
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
67AK3527

RoHS

Date/Lot Code

Each
1+
$0.641
10+
$0.406
25+
$0.397
50+
$0.385
100+
$0.376
More Pricing...
Min: 1 / Mult: 1
0.22µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
68AK4989

RoHS

Date/Lot Code

Each
1+
$0.798
10+
$0.549
25+
$0.504
50+
$0.456
100+
$0.410
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
82AK1583

RoHS

Date/Lot Code

Each
1+
$0.445
10+
$0.303
25+
$0.273
50+
$0.242
100+
$0.210
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X8R
2.5mm
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
68AK5018

RoHS

Date/Lot Code

Each
1+
$0.627
10+
$0.398
25+
$0.376
50+
$0.355
100+
$0.333
More Pricing...
Min: 1 / Mult: 1
0.33µF
25V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
67AK0832

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$0.916
25+
$0.844
50+
$0.772
100+
$0.701
More Pricing...
Min: 1 / Mult: 1
0.22µF
100V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
82AK1586

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.765
25+
$0.759
50+
$0.754
100+
$0.748
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
X8R
5mm
-
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
67AK3528

RoHS

Date/Lot Code

Each
1+
$0.654
10+
$0.452
25+
$0.401
50+
$0.349
100+
$0.296
More Pricing...
Min: 1 / Mult: 1
0.33µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
68AK4976

RoHS

Date/Lot Code

Each
1+
$1.620
10+
$1.100
25+
$1.080
50+
$1.060
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
5.5mm
4mm
7mm
-55°C
150°C
AEC-Q200
67AK0830

RoHS

Date/Lot Code

Each
1+
$1.000
10+
$0.707
25+
$0.643
50+
$0.579
100+
$0.515
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
67AK0815

RoHS

Date/Lot Code

Each
1+
$0.563
10+
$0.387
25+
$0.344
50+
$0.302
100+
$0.259
More Pricing...
Min: 1 / Mult: 1
0.22µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK