Leaded MLCC Multilayer Ceramic Capacitors:

57 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39K9742

RoHS

Date/Lot Code

Each
1+
$1.000
10+
$0.490
25+
$0.449
50+
$0.409
100+
$0.369
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
AxiMax 400 Series
2.54mm
5.08mm
-55°C
125°C
-
02AC3576

RoHS

Date/Lot Code

Each
1+
$0.644
10+
$0.570
25+
$0.537
50+
$0.505
100+
$0.473
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
AxiMax 400 Series
2.54mm
5.08mm
-55°C
125°C
AEC-Q200
99AC9094

RoHS

Date/Lot Code

Each
10+
$0.269
25+
$0.228
50+
$0.188
100+
$0.153
500+
$0.131
More Pricing...
Min: 10 / Mult: 10
0.22µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
AxiMax 400 Series
2.54mm
5.08mm
-10°C
85°C
-
60R5803

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
25+
$0.395
100+
$0.360
250+
$0.248
500+
$0.206
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
-20%, +80%
PC Pin
Z5U
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
10°C
85°C
-
60R5800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.161
25+
$0.160
100+
$0.160
250+
$0.147
500+
$0.147
More Pricing...
Min: 1 / Mult: 1
47pF
200V
± 5%
PC Pin
C0G / NP0
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
75M2750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.320
25+
$0.208
100+
$0.144
250+
$0.138
500+
$0.131
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 20%
Axial Leaded
Z5U
25.4mm
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
10°C
85°C
-
96M0960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.091
25+
$0.091
100+
$0.091
250+
$0.091
500+
$0.091
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 5%
Axial Leaded
C0G / NP0
25.4mm
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
96M0967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.062
25+
$0.062
100+
$0.062
250+
$0.062
500+
$0.062
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 5%
PC Pin
X7R
25.4mm
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
83K0148

RoHS

Each
500+
$0.718
1000+
$0.618
2500+
$0.569
Min: 600 / Mult: 300
2200pF
100V
± 2%
Axial Leaded
C0G / NP0
-
Axial Leaded
Aximax, 400 Series
2.54mm
5.08mm
-55°C
125°C
-
83K0118

RoHS

Each
500+
$0.441
1000+
$0.390
2500+
$0.356
Min: 600 / Mult: 300
1000pF
100V
± 2%
Axial Leaded
C0G / NP0
-
Axial Leaded
Aximax, 400 Series
2.54mm
5.08mm
-55°C
125°C
-
82K9869

RoHS

Each
1000+
$0.120
2500+
$0.109
Min: 2100 / Mult: 300
1000pF
50V
± 20%
PC Pin
C0G / NP0
-
Axial Leaded
Aximax, 400 Series
2.54mm
4.32mm
-55°C
125°C
-
39K9748

RoHS

Each
1000+
$0.217
2500+
$0.195
Min: 1200 / Mult: 300
2200pF
50V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
Aximax, 400 Series
2.54mm
5.08mm
-55°C
125°C
-
39K9751

RoHS

Each
1000+
$0.191
2500+
$0.171
Min: 1200 / Mult: 300
0.33µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
Aximax, 400 Series
2.54mm
5.08mm
10°C
85°C
-
53J8004
Each (Supplied on Full Reel)
Full Reel
5000+
$0.171
10000+
$0.151
20000+
$0.135
30000+
$0.126
50000+
$0.114
Min: 7500 / Mult: 7500
680pF
200V
± 10%
PC Pin
X7R
25.4mm
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
01J3257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.356
Min: 5000 / Mult: 5000
0.1µF
50V
± 10%
PC Pin
X7R
-
Axial Leaded
Aximax, 400 Series
2.54mm
6.6mm
-55°C
125°C
-
01J3241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.167
Min: 5000 / Mult: 5000
4700pF
100V
± 10%
PC Pin
X7R
-
Axial Leaded
Aximax, 400 Series
2.54mm
4.32mm
-55°C
125°C
-
98H1640
Each (Supplied on Full Reel)
Full Reel
5000+
$0.166
10000+
$0.145
20000+
$0.130
30000+
$0.121
50000+
$0.110
Min: 7500 / Mult: 7500
1000pF
200V
± 20%
PC Pin
X7R
25.4mm
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
43K3282

RoHS

Each
1000+
$0.141
2500+
$0.127
Min: 1800 / Mult: 300
0.1µF
50V
± 5%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
2.54mm
5.08mm
-55°C
125°C
-
39K9750

RoHS

Each
1000+
$0.173
2500+
$0.156
Min: 1500 / Mult: 300
0.033µF
100V
± 10%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
2.54mm
5.08mm
-55°C
125°C
-
83K0124

RoHS

Each
1000+
$0.208
2500+
$0.187
Min: 1200 / Mult: 300
1200pF
100V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
Aximax, 400 Series
2.54mm
5.08mm
-55°C
125°C
-
53J7770
Each (Supplied on Full Reel)
Full Reel
5000+
$0.171
10000+
$0.151
20000+
$0.135
30000+
$0.126
50000+
$0.114
Min: 7500 / Mult: 7500
1800pF
100V
± 10%
PC Pin
X7R
25.4mm
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
83K0140

RoHS

Each
1000+
$0.217
2500+
$0.195
Min: 1200 / Mult: 300
1800pF
50V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
Aximax, 400 Series
2.54mm
5.08mm
-55°C
125°C
-
19C6109
Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.113
Min: 7500 / Mult: 7500
0.022µF
50V
± 20%
PC Pin
Z5U
25.4mm
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
10°C
85°C
-
53J8200
Each (Supplied on Full Reel)
Full Reel
5000+
$0.306
10000+
$0.284
20000+
$0.266
30000+
$0.249
50000+
$0.239
Min: 5000 / Mult: 5000
0.047µF
50V
± 5%
PC Pin
X7R
25.4mm
Axial Leaded
SpinGuard SA Series
2.54mm
6.6mm
-55°C
125°C
-
43K3285

RoHS

Each
500+
$0.422
1000+
$0.366
2500+
$0.356
Min: 900 / Mult: 300
0.022µF
100V
± 10%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
2.54mm
5.08mm
-55°C
125°C
-
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK