Leaded MLCC Multilayer Ceramic Capacitors:

8 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67AK0819

RoHS

Date/Lot Code

Each
1+
$8.260
10+
$6.380
25+
$6.290
50+
$6.200
100+
$5.220
More Pricing...
Min: 1 / Mult: 1
15µF
100V
± 20%
PC Pin
X7S
5mm
Radial Leaded
FA Series
8.5mm
5.5mm
11mm
-55°C
125°C
AEC-Q200
67AK0888

RoHS

Date/Lot Code

Each
1+
$6.590
10+
$5.020
25+
$5.020
50+
$5.010
100+
$4.480
More Pricing...
Min: 1 / Mult: 1
0.1µF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
8.5mm
5.5mm
11mm
-55°C
125°C
-
67AK0890

RoHS

Date/Lot Code

Each
1+
$6.160
10+
$4.660
25+
$4.650
50+
$4.650
100+
$4.130
More Pricing...
Min: 1 / Mult: 1
15µF
100V
± 20%
PC Pin
X7S
5mm
Radial Leaded
FG Series
8.5mm
5.5mm
11mm
-55°C
125°C
-
67AK0818

RoHS

Date/Lot Code

Each
1+
$5.730
10+
$4.310
25+
$4.300
50+
$4.290
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
8.5mm
5.5mm
11mm
-55°C
125°C
AEC-Q200
67AK0889

RoHS

Date/Lot Code

Each
1+
$7.660
10+
$5.880
25+
$5.830
50+
$5.790
100+
$5.270
More Pricing...
Min: 1 / Mult: 1
0.1µF
450V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
8.5mm
5.5mm
11mm
-55°C
125°C
-
03AM5291

RoHS

Date/Lot Code

Each
1+
$5.060
10+
$3.780
25+
$3.630
50+
$3.480
100+
$3.330
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 10%
Radial Leaded
X7R
5mm
-
FG Series
8.5mm
5.5mm
11mm
-55°C
125°C
-
68AK5091

RoHS

Date/Lot Code

Each
1+
$4.330
10+
$3.200
25+
$3.080
50+
$2.940
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
8.5mm
5.5mm
11mm
-55°C
125°C
-
82AK1591

RoHS

Each
1+
$4.690
10+
$3.480
25+
$3.330
50+
$3.170
100+
$3.030
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
X7R
5mm
-
FG Series
8.5mm
5.5mm
11mm
-55°C
125°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK