Leaded MLCC Multilayer Ceramic Capacitors:

19 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ0434

RoHS

Date/Lot Code

Each
1+
$2.390
10+
$1.770
25+
$1.640
50+
$1.510
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
24AJ0435

RoHS

Date/Lot Code

Each
1+
$1.820
10+
$1.260
25+
$1.160
50+
$1.070
100+
$0.969
More Pricing...
Min: 1 / Mult: 1
0.47µF
250V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
67AK0886

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.630
25+
$1.550
50+
$1.460
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5086

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.450
25+
$1.440
50+
$1.410
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5088

RoHS

Date/Lot Code

Each
1+
$2.530
10+
$1.810
25+
$1.760
50+
$1.710
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5090

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.390
25+
$1.280
50+
$1.180
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
0.47µF
250V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
82AK1590

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$1.990
25+
$1.840
50+
$1.700
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
1µF
250V
± 10%
Radial Leaded
X7T
5mm
-
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
03AM5290

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.530
25+
$1.420
50+
$1.320
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
Radial Leaded
X5R
5mm
-
FG Series
7.5mm
4.5mm
8.5mm
-55°C
85°C
-
68AK5085

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.670
25+
$1.550
50+
$1.440
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5081

RoHS

Date/Lot Code

Each
1+
$3.740
10+
$2.810
25+
$2.690
50+
$2.560
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
0.1µF
250V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5082

RoHS

Date/Lot Code

Each
1+
$4.010
10+
$2.990
25+
$2.870
50+
$2.740
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
0.047µF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5087

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$1.620
25+
$1.560
50+
$1.520
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 20%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5015

RoHS

Date/Lot Code

Each
1+
$4.730
10+
$3.580
25+
$3.440
50+
$3.310
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
0.1µF
250V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
68AK5089

RoHS

Date/Lot Code

Each
1+
$2.390
10+
$1.770
25+
$1.640
50+
$1.510
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
6.8µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
67AK0885

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.530
25+
$1.420
50+
$1.320
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
0.15µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5014

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$2.050
25+
$1.990
50+
$1.940
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
68AK5083

RoHS

Date/Lot Code

Each
1+
$3.170
10+
$2.280
25+
$2.230
50+
$2.170
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
0.047µF
450V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
67AK0887

RoHS

Date/Lot Code

Each
1+
$1.300
10+
$0.905
25+
$0.904
50+
$0.904
100+
$0.904
More Pricing...
Min: 1 / Mult: 1
0.1µF
630V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5084

RoHS

Date/Lot Code

Each
1+
$2.390
10+
$1.770
25+
$1.640
50+
$1.510
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
PC Pin
X5R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
85°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK