Leaded MLCC Multilayer Ceramic Capacitors:

40 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58M4600

RoHS

Date/Lot Code

Each
10+
$0.891
25+
$0.790
50+
$0.688
100+
$0.587
500+
$0.562
More Pricing...
Min: 10 / Mult: 10
0.22µF
50V
± 10%
Axial Leaded
X7R
Axial Leaded
AxiMax 400 Series
3.81mm
6.1mm
-55°C
125°C
-
38AC0841

RoHS

Date/Lot Code

Each
10+
$0.780
25+
$0.713
50+
$0.645
100+
$0.579
500+
$0.529
More Pricing...
Min: 10 / Mult: 10
0.047µF
100V
± 10%
Axial Leaded
X8R
Axial Leaded
AxiMax 400 Series
3.81mm
6.1mm
-55°C
150°C
AEC-Q200
89Y7151

RoHS

Date/Lot Code

Each
10+
$0.348
25+
$0.320
50+
$0.292
100+
$0.265
500+
$0.237
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
Axial Leaded
X7R
Axial Leaded
AxiMax 400 Series
3.81mm
6.1mm
-55°C
125°C
-
68K3202

RoHS

Each
500+
$0.324
1000+
$0.287
2500+
$0.262
Min: 800 / Mult: 200
0.68µF
50V
± 20%
Axial Leaded
Z5U
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
10°C
85°C
-
83K0198

RoHS

Each
1000+
$0.217
2500+
$0.195
Min: 1200 / Mult: 200
2200pF
100V
± 5%
Axial Leaded
C0G / NP0
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-55°C
125°C
-
83K0202

RoHS

Each
1000+
$0.138
2500+
$0.116
Min: 2200 / Mult: 200
0.22µF
50V
-20%, +80%
Axial Leaded
Z5U
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
10°C
85°C
-
83K0208

RoHS

Each
500+
$0.526
1000+
$0.465
2500+
$0.424
Min: 600 / Mult: 200
0.27µF
50V
± 10%
Axial Leaded
X7R
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-55°C
125°C
-
68K3191

RoHS

Each
500+
$0.423
1000+
$0.373
2500+
$0.341
Min: 600 / Mult: 200
3300pF
50V
± 5%
Axial Leaded
C0G / NP0
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-55°C
125°C
-
39K9763

RoHS

Each
500+
$0.313
1000+
$0.276
2500+
$0.252
Min: 800 / Mult: 200
0.47µF
50V
-20%, +80%
Axial Leaded
Z5U
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
10°C
85°C
-
83K0183

RoHS

Each
1000+
$0.141
2500+
$0.127
Min: 1600 / Mult: 200
0.1µF
50V
± 5%
Axial Leaded
X7R
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-55°C
125°C
-
39K9752

RoHS

Each
500+
$0.547
1000+
$0.483
2500+
$0.441
Min: 600 / Mult: 200
0.1µF
100V
± 20%
Axial Leaded
X7R
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-55°C
125°C
-
72K8432

RoHS

Each
1000+
$0.230
2500+
$0.210
Min: 1000 / Mult: 200
0.056µF
100V
± 10%
Axial Leaded
X7R
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-55°C
125°C
-
83K0188

RoHS

Each
1000+
$0.230
2500+
$0.210
Min: 1000 / Mult: 200
0.12µF
50V
± 10%
Axial Leaded
X7R
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-55°C
125°C
-
57K7229

RoHS

Each
1000+
$0.223
2500+
$0.201
Min: 1200 / Mult: 200
0.047µF
100V
± 10%
Axial Leaded
X7R
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-55°C
125°C
-
68K3198

RoHS

Each
500+
$0.323
1000+
$0.285
2500+
$0.260
Min: 800 / Mult: 200
0.068µF
100V
± 10%
Axial Leaded
X7R
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-55°C
125°C
-
39K9754

RoHS

Each
1000+
$0.149
2500+
$0.134
Min: 1600 / Mult: 200
0.1µF
100V
-20%, +80%
Axial Leaded
Z5U
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
10°C
85°C
-
39K9756

RoHS

Each
1000+
$0.253
2500+
$0.231
Min: 1000 / Mult: 200
0.15µF
100V
± 20%
Axial Leaded
Z5U
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
10°C
85°C
-
18K6014

RoHS

Each
500+
$0.506
1000+
$0.447
2500+
$0.408
Min: 600 / Mult: 200
6800pF
100V
± 5%
Axial Leaded
C0G / NP0
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-55°C
125°C
-
13K6670

RoHS

Each
1000+
$0.355
Min: 2600 / Mult: 200
0.47µF
50V
± 20%
Axial Leaded
Z5U
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
10°C
85°C
-
83K0195

RoHS

Each
500+
$0.365
1000+
$0.321
2500+
$0.294
Min: 800 / Mult: 200
0.18µF
50V
± 10%
Axial Leaded
X7R
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-55°C
125°C
-
83K0186

RoHS

Each
1000+
$0.237
2500+
$0.198
Min: 1200 / Mult: 200
0.1µF
50V
-20%, +80%
Axial Leaded
Z5U
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
10°C
85°C
-
94W5029

RoHS

Each
500+
$0.452
1000+
$0.406
Min: 600 / Mult: 200
1µF
50V
± 20%
Axial Leaded
Z5U
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
10°C
85°C
-
39K9759

RoHS

Date/Lot Code

Each
1000+
$0.124
2500+
$0.112
Min: 2000 / Mult: 200
0.22µF
50V
± 20%
Axial Leaded
Z5U
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
10°C
85°C
-
76K4206

RoHS

Each
1000+
$0.146
2500+
$0.132
Min: 1600 / Mult: 200
0.033µF
100V
± 20%
Axial Leaded
X7R
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-55°C
125°C
-
83K0201

RoHS

Each
100+
$0.858
500+
$0.752
1000+
$0.647
2500+
$0.595
Min: 400 / Mult: 200
0.22µF
50V
± 5%
Axial Leaded
X7R
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-55°C
125°C
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK