Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFYU6104Z6
Newark Part No.97K4396
Product RangeMCFYU Series
Your Part Number
85,234 In Stock
Need more?
4767 Delivery in 1-3 Business Days(US stock)
80467 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $0.388 |
| 10+ | $0.173 |
| 100+ | $0.148 |
| 500+ | $0.103 |
| 1000+ | $0.092 |
| 5000+ | $0.080 |
| 10000+ | $0.073 |
| 25000+ | $0.069 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFYU6104Z6
Newark Part No.97K4396
Product RangeMCFYU Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeMCFYU Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCFY series from Multicomp Pro are radial leaded ceramic disc capacitors. The capacitance values ranges from 6800pF to 0.22μF.
- Large capacitance in small size
- Rated voltage of 50V
- 80%/-20% tolerance
- Operating temperature range from -25°C to +85°C
- Low loss at wide range of frequency
- Capacitance has linear temperature coefficient
- Stable capacitance change over specified temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
-20%, +80%
Lead Spacing
5mm
Product Range
MCFYU Series
Operating Temperature Max
85°C
Voltage(DC)
50V
Dielectric Characteristic
Y5V
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCFYU6104Z6
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate