0.56µF SMD MLCC Multilayer Ceramic Capacitors:

10 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AK9517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.301
10+
$0.127
25+
$0.123
50+
$0.117
100+
$0.113
More Pricing...
Min: 5 / Mult: 5
0.56µF
25V
0805 [2012 Metric]
± 10%
X7R
CC Series
2mm
1.25mm
Standard Terminal
-55°C
125°C
-
78AK3456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.238
25+
$0.230
50+
$0.221
100+
$0.213
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.56µF
100V
1206 [3216 Metric]
± 10%
X7R
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
AEC-Q200
78AK3455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.244
25+
$0.235
50+
$0.228
100+
$0.220
250+
$0.199
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.56µF
100V
1206 [3216 Metric]
± 5%
X7R
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
AEC-Q200
80AK9333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.087
50+
$0.080
100+
$0.074
250+
$0.070
More Pricing...
Min: 10 / Mult: 10
0.56µF
16V
0603 [1608 Metric]
± 10%
X7R
CC Series
1.6mm
0.8mm
Standard Terminal
-55°C
125°C
-
80AK9520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.301
10+
$0.127
25+
$0.117
50+
$0.109
100+
$0.099
More Pricing...
Min: 5 / Mult: 5
0.56µF
50V
0805 [2012 Metric]
± 10%
X7R
CC Series
2mm
1.25mm
Standard Terminal
-55°C
125°C
-
56J5389

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$20.270
Min: 1000 / Mult: 1000
0.56µF
630V
3640 [9110 Metric]
± 10%
X7R
-
9.3mm
10.2mm
Wraparound
-55°C
125°C
-
66AH9624

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.253
5000+
$0.244
10000+
$0.235
Min: 2500 / Mult: 2500
0.56µF
25V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2.01mm
1.25mm
Standard Terminal
-55°C
125°C
-
56J5387

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.56µF
630V
3640 [9110 Metric]
± 10%
X7R
-
9.3mm
10.2mm
Wraparound
-55°C
125°C
-
76AK5072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.359
5000+
$0.326
Min: 2500 / Mult: 2500
0.56µF
50V
0805 [2012 Metric]
± 10%
X7R
C Series KEMET
2mm
1.25mm
Standard Terminal
-55°C
125°C
AEC-Q200
51AM3350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.030
25+
$0.941
50+
$0.840
100+
$0.756
250+
$0.657
More Pricing...
Min: 10 / Mult: 10
0.56µF
50V
0805 [2012 Metric]
± 5%
X7R
C Series
2mm
1.25mm
Standard Terminal
-55°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK