Stacked Multilayer Ceramic Capacitors:

489 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
79R5768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.170
Total:$1,551.00
Min: 300 / Mult: 300
3.3µF
50V
± 10%
2220 [5650 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
10R1068
Each
Pricing is unavailable. Please contact customer services.
39µF
500V
± 10%
-
PC Pin
X7R
16.5mm
Through Hole
31.8mm
SMPS Series
-55°C
125°C
-
51R0196
Each
Pricing is unavailable. Please contact customer services.
39µF
500V
± 10%
-
-
X7R
-
Through Hole
31.8mm
SMPS Series
-55°C
125°C
-
51R0187
Each
Pricing is unavailable. Please contact customer services.
0.47µF
500V
± 10%
-
Through Hole
X7R
-
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
72R7269
Each
Pricing is unavailable. Please contact customer services.
14µF
100V
± 20%
SMD
-
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
51R0079
Each
Pricing is unavailable. Please contact customer services.
1µF
500V
± 10%
-
-
X7R
9.14mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
50AJ9680

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.560
2000+
$4.340
4000+
$4.040
8000+
$3.760
12000+
$3.620
More Pricing...
Total:$1,368.00
Min: 300 / Mult: 300
0.94µF
500V
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9662

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.450
2000+
$4.240
4000+
$3.940
8000+
$3.670
12000+
$3.530
More Pricing...
Total:$2,225.00
Min: 500 / Mult: 500
2µF
250V
± 10%
2220 [5750 Metric]
-
X7R
3.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
31AJ4307

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.560
400+
$5.450
800+
$5.300
1600+
$4.980
2400+
$4.740
Total:$1,668.00
Min: 300 / Mult: 300
0.014µF
1.7kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
50AJ9672

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.190
2000+
$3.020
4000+
$2.810
8000+
$2.620
12000+
$2.530
More Pricing...
Total:$957.00
Min: 300 / Mult: 300
0.03µF
3kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
31AJ4313

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.120
400+
$5.010
800+
$4.870
1600+
$4.580
2400+
$4.370
Total:$1,536.00
Min: 300 / Mult: 300
0.2µF
650V
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
50AJ9642

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.800
2000+
$3.620
4000+
$3.370
8000+
$3.130
12000+
$3.020
More Pricing...
Total:$1,900.00
Min: 500 / Mult: 500
20µF
25V
± 10%
1812 [4532 Metric]
-
X7R
3.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9658

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.340
2000+
$3.190
4000+
$2.960
8000+
$2.760
12000+
$2.660
More Pricing...
Total:$1,670.00
Min: 500 / Mult: 500
9.4µF
50V
± 10%
1812 [4532 Metric]
-
X7R
3.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9650

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.080
1000+
$1.950
2000+
$1.840
4000+
$1.660
6000+
$1.600
More Pricing...
Total:$520.00
Min: 250 / Mult: 250
0.66µF
500V
± 10%
1812 [4532 Metric]
-
X7R
4.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
82AH0210

RoHS

Each (Supplied on Cut Tape)
50+
$37.800
Total:$1,890.00
Min: 50 / Mult: 50
Total:$1,890.00
Min: 50 / Mult: 50
0.088µF
1.7kV
± 10%
3640 [9210 Metric]
-
C0G / NP0
10.3mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
50AJ9646

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.010
1000+
$1.880
2000+
$1.780
4000+
$1.600
6000+
$1.550
More Pricing...
Total:$1,005.00
Min: 500 / Mult: 500
0.3µF
630V
± 10%
1812 [4532 Metric]
-
X7R
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
82AH0209

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$25.650
200+
$25.070
500+
$24.110
1000+
$22.950
Total:$1,282.50
Min: 50 / Mult: 50
0.66µF
500V
± 10%
3640 [9210 Metric]
-
C0G / NP0
7.7mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
31AJ4299

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.120
2000+
$4.870
4000+
$4.540
8000+
$4.230
12000+
$4.060
More Pricing...
Total:$1,024.00
Min: 200 / Mult: 200
0.03µF
1kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
50AJ9652

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.130
1000+
$2.010
2000+
$1.890
4000+
$1.710
6000+
$1.640
More Pricing...
Total:$585.75
Min: 275 / Mult: 275
6.6µF
100V
± 10%
1812 [4532 Metric]
-
X7R
3.9mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9676

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.300
2000+
$3.150
4000+
$2.920
8000+
$2.730
12000+
$2.620
More Pricing...
Total:$990.00
Min: 300 / Mult: 300
0.044µF
2kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
31AJ4317

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.700
400+
$6.560
800+
$6.380
1600+
$6.010
2400+
$5.730
Total:$2,010.00
Min: 300 / Mult: 300
0.066µF
1kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
50AJ9674

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.190
2000+
$3.020
4000+
$2.810
8000+
$2.620
12000+
$2.530
More Pricing...
Total:$957.00
Min: 300 / Mult: 300
0.03µF
2.5kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
31AJ4303

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.094µF
500V
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
31AJ4301

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.03µF
1kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
67AH9818

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$3.730
600+
$3.670
1200+
$3.630
1800+
$3.600
3000+
$3.580
Total:$1,119.00
Min: 300 / Mult: 300
22µF
25V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
251-275 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK