Stacked Multilayer Ceramic Capacitors:

489 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50AJ9644

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.910
2000+
$2.770
4000+
$2.580
8000+
$2.410
12000+
$2.310
More Pricing...
Total:$1,455.00
Min: 500 / Mult: 500
2400pF
3kV
± 10%
1812 [4532 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
31AJ4311

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.2µF
500V
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
92AH5341

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$2.510
2000+
$2.410
4000+
$2.260
8000+
$2.130
12000+
$2.080
More Pricing...
Total:$1,255.00
Min: 500 / Mult: 500
47µF
35V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KRM Series
-55°C
125°C
-
50AJ9666

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.870
2000+
$3.690
4000+
$3.420
8000+
$3.200
12000+
$3.080
More Pricing...
Total:$1,935.00
Min: 500 / Mult: 500
2µF
200V
± 10%
2220 [5750 Metric]
-
X7R
3.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
64AJ4495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.306
4000+
$0.299
8000+
$0.294
12000+
$0.288
Total:$612.00
Min: 2000 / Mult: 2000
22µF
25V
± 20%
0805 [2012 Metric]
-
X5R
1.9mm
Surface Mount
-
KRM Series
-55°C
85°C
-
16AK5476

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.670
2000+
$2.530
4000+
$2.370
8000+
$2.200
12000+
$2.120
More Pricing...
Total:$534.00
Min: 200 / Mult: 200
780pF
3kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
51R0083
Each
Pricing is unavailable. Please contact customer services.
1.5µF
500V
± 20%
-
-
X7R
12.2mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0093
Each
Pricing is unavailable. Please contact customer services.
5.6µF
500V
± 10%
-
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
77R3184

RoHS

Each
Pricing is unavailable. Please contact customer services.
8.2µF
50V
± 10%
SMD
-
X7R
-
Surface Mount
-
RM Series
-55°C
125°C
-
53W0102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$4.790
25+
$4.560
50+
$4.330
100+
$4.090
More Pricing...
Total:$5.15
Min: 1 / Mult: 1
22µF
25V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
13M4527
Each
Pricing is unavailable. Please contact customer services.
1µF
500V
± 10%
-
PC Pin
X7R
9.14mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
79R5770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$4.490
Total:$898.00
Min: 200 / Mult: 200
33µF
16V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
51R0116
Each
Pricing is unavailable. Please contact customer services.
10µF
100V
± 10%
-
PC Pin
X7R
6.1mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
72R7273
Each
Pricing is unavailable. Please contact customer services.
220µF
25V
± 20%
SMD
-
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
51R0098
Each
Pricing is unavailable. Please contact customer services.
10µF
200V
± 10%
-
-
X7R
12.2mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
79R5743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.990
Total:$1,596.00
Min: 400 / Mult: 400
0.47µF
250V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
71P5088
Each
Pricing is unavailable. Please contact customer services.
47µF
50V
± 20%
SMD
-
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
51R0143
Each
Pricing is unavailable. Please contact customer services.
47µF
50V
± 10%
-
PC Pin
X7R
16.5mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
-
79R5762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$4.340
Total:$868.00
Min: 200 / Mult: 200
2.2µF
100V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
51R0120
Each
Pricing is unavailable. Please contact customer services.
100µF
100V
± 10%
-
PC Pin
X7R
9.14mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
-
51R0164
Each
Pricing is unavailable. Please contact customer services.
47µF
50V
± 10%
-
-
X7R
-
Through Hole
11.4mm
SMPS Series
-55°C
125°C
-
50AJ9668

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.230
400+
$5.120
800+
$4.970
1600+
$4.670
2400+
$4.470
Total:$1,176.75
Min: 225 / Mult: 225
20µF
50V
± 10%
2220 [5750 Metric]
-
X7R
4.9mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
82AH0213

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$34.200
200+
$33.420
500+
$32.140
1000+
$30.600
Total:$1,710.00
Min: 50 / Mult: 50
0.88µF
500V
± 10%
3640 [9210 Metric]
-
C0G / NP0
10.3mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
50AJ9638

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.240
1000+
$2.100
2000+
$1.990
4000+
$1.800
6000+
$1.730
More Pricing...
Total:$448.00
Min: 200 / Mult: 200
0.02µF
2kV
± 10%
1812 [4532 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9656

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.060
1000+
$1.950
2000+
$1.840
4000+
$1.660
6000+
$1.600
More Pricing...
Total:$1,030.00
Min: 500 / Mult: 500
0.94µF
250V
± 10%
1812 [4532 Metric]
-
X7R
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
276-300 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK