Stacked Multilayer Ceramic Capacitors:

489 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
82AH0199

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$28.230
200+
$27.600
500+
$26.540
1000+
$25.260
Total:$1,411.50
Min: 50 / Mult: 50
0.14µF
1.2kV
± 10%
3640 [9210 Metric]
-
C0G / NP0
7.7mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
31AJ4319

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.066µF
1kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
31AJ4305

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.160
2000+
$3.950
4000+
$3.690
8000+
$3.420
12000+
$3.300
More Pricing...
Total:$832.00
Min: 200 / Mult: 200
0.094µF
650V
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
83AH9819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.160
10+
$2.390
25+
$2.280
50+
$2.190
100+
$2.060
More Pricing...
Total:$4.16
Min: 1 / Mult: 1
0.66µF
500V
± 10%
1812 [4532 Metric]
-
X7R
4.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9648

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.260
1000+
$2.120
2000+
$2.010
4000+
$1.810
6000+
$1.740
More Pricing...
Total:$452.00
Min: 200 / Mult: 200
0.066µF
1.5kV
± 10%
1812 [4532 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
77AH3485

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.173
5000+
$0.155
10000+
$0.130
20000+
$0.114
30000+
$0.109
More Pricing...
Total:$346.00
Min: 2000 / Mult: 2000
0.15µF
100V
± 20%
1206 [3216 Metric]
-
X7R
1.6mm
Surface Mount
-
M Series
-55°C
125°C
AEC-Q200
82AH0207

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$34.630
200+
$33.850
500+
$32.560
1000+
$30.990
Total:$1,731.50
Min: 50 / Mult: 50
0.6µF
650V
± 10%
3640 [9210 Metric]
-
C0G / NP0
10.3mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
77AH3484

RoHS

Each (Supplied on Cut Tape)
1000+
$0.173
Total:$346.00
Min: 2000 / Mult: 2000
Total:$346.00
Min: 2000 / Mult: 2000
0.15µF
100V
± 20%
1206 [3216 Metric]
-
X7R
1.6mm
Surface Mount
-
M Series
-55°C
125°C
AEC-Q200
82AH0211

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$35.920
200+
$35.100
500+
$33.750
1000+
$32.140
Total:$1,796.00
Min: 50 / Mult: 50
0.088µF
1.7kV
± 10%
3640 [9210 Metric]
-
C0G / NP0
10.3mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
16AK5466

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.780
2000+
$2.660
4000+
$2.460
8000+
$2.300
12000+
$2.210
More Pricing...
Total:$556.00
Min: 200 / Mult: 200
3000pF
2kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5464

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.470
2000+
$4.260
4000+
$3.950
8000+
$3.690
12000+
$3.550
More Pricing...
Total:$1,229.25
Min: 275 / Mult: 275
0.2µF
200V
± 10%
1812 [4532 Metric]
-
C0G / NP0
4.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
92H7407
Each
Pricing is unavailable. Please contact customer services.
5.6µF
500V
± 10%
-
PC Pin
X7R
6.1mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
-
77R3179

RoHS

Each
Pricing is unavailable. Please contact customer services.
30µF
50V
± 10%
SMD
-
X7R
-
Surface Mount
-
RM Series
-55°C
125°C
-
51R0086
Each
Pricing is unavailable. Please contact customer services.
18µF
500V
± 10%
-
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0115
Each
Pricing is unavailable. Please contact customer services.
10µF
50V
± 10%
-
PC Pin
X7R
12.2mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
51R0166
Each
Pricing is unavailable. Please contact customer services.
270µF
50V
± 10%
-
Through Hole
X7R
-
Through Hole
31.8mm
SMPS Series
-55°C
125°C
-
79R5736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.470
Total:$1,388.00
Min: 400 / Mult: 400
22µF
16V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
72R7270
Each
Pricing is unavailable. Please contact customer services.
22µF
100V
± 20%
SMD
-
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
99W9651

Date/Lot Code

Each
1+
$204.850
5+
$202.000
10+
$198.950
25+
$186.930
Total:$204.85
Min: 1 / Mult: 1
0.27µF
500V
± 20%
-
-
X7R
-
Through Hole
2.54mm
SMX Series
-55°C
125°C
-
50AJ9664

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.650
2000+
$3.470
4000+
$3.230
8000+
$3.010
12000+
$2.900
More Pricing...
Total:$1,825.00
Min: 500 / Mult: 500
2µF
100V
± 10%
2220 [5750 Metric]
-
X7R
3.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
82AH0205

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$25.980
200+
$25.390
500+
$24.410
1000+
$23.240
Total:$1,299.00
Min: 50 / Mult: 50
0.45µF
650V
± 10%
3640 [9210 Metric]
-
C0G / NP0
7.7mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
16AK5484

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.260
2000+
$3.090
4000+
$2.880
8000+
$2.690
12000+
$2.590
More Pricing...
Total:$978.00
Min: 300 / Mult: 300
2000pF
3kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5486

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.380
2000+
$3.210
4000+
$2.990
8000+
$2.780
12000+
$2.690
More Pricing...
Total:$1,014.00
Min: 300 / Mult: 300
0.2µF
630V
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5490

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.990
2000+
$3.800
4000+
$3.530
8000+
$3.280
12000+
$3.170
More Pricing...
Total:$1,197.00
Min: 300 / Mult: 300
3600pF
2.5kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
64AJ4485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.990
10+
$3.090
25+
$3.020
50+
$2.950
100+
$2.880
More Pricing...
Total:$4.99
Min: 1 / Mult: 1
Total:$288.00
Min: 100 / Mult: 1
10µF
100V
± 10%
2220 [5750 Metric]
-
X7R
3.7mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
301-325 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK