Stacked Multilayer Ceramic Capacitors:

489 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
16AK5480

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.510
2000+
$2.380
4000+
$2.210
8000+
$2.060
12000+
$1.990
More Pricing...
Total:$502.00
Min: 200 / Mult: 200
0.094µF
500V
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5494

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.130
400+
$5.020
800+
$4.880
1600+
$4.600
2400+
$4.380
Total:$1,539.00
Min: 300 / Mult: 300
0.066µF
1kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
51R0204
Each
Pricing is unavailable. Please contact customer services.
270µF
50V
± 10%
-
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0130
Each
Pricing is unavailable. Please contact customer services.
2.7µF
100V
± 10%
-
PC Pin
X7R
12.2mm
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
51R0092
Each
Pricing is unavailable. Please contact customer services.
0.56µF
500V
± 10%
-
PC Pin
X7R
6.1mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
51R0127
Each
Pricing is unavailable. Please contact customer services.
180µF
100V
± 10%
-
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0099
Each
Pricing is unavailable. Please contact customer services.
100µF
200V
± 10%
-
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0137
Each
Pricing is unavailable. Please contact customer services.
33µF
50V
± 10%
-
-
X7R
9.14mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
88K2480
Each
Pricing is unavailable. Please contact customer services.
10µF
200V
± 10%
-
PC Pin
X7R
12.2mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
-
79R5765

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
$4.770
400+
$4.580
800+
$4.350
1200+
$4.160
Total:$954.00
Min: 200 / Mult: 200
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
51R0109
Each
Pricing is unavailable. Please contact customer services.
3.9µF
200V
± 10%
-
Through Hole
X7R
16.5mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
82AH0198

RoHS

Each (Supplied on Cut Tape)
50+
$29.940
100+
$29.110
Total:$1,497.00
Min: 50 / Mult: 50
Total:$1,497.00
Min: 50 / Mult: 50
0.14µF
1.2kV
± 10%
3640 [9210 Metric]
-
C0G / NP0
7.7mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
16AK5491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
100+
$12.490
Total:$2,810.25
Min: 225 / Mult: 225
Total:--
Min: 10 / Mult: 225
0.44µF
200V
± 10%
2220 [5750 Metric]
-
C0G / NP0
4.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5472

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.690
2000+
$2.560
4000+
$2.380
8000+
$2.210
12000+
$2.130
More Pricing...
Total:$1,345.00
Min: 500 / Mult: 500
0.44µF
50V
± 10%
1812 [4532 Metric]
-
C0G / NP0
3.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5468

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.190
2000+
$3.980
4000+
$3.700
8000+
$3.450
12000+
$3.330
More Pricing...
Total:$838.00
Min: 200 / Mult: 200
0.03µF
1kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5498

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.990
2000+
$3.800
4000+
$3.530
8000+
$3.280
12000+
$3.170
More Pricing...
Total:$1,197.00
Min: 300 / Mult: 300
7800pF
2kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5500

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$5.270
800+
$5.120
1600+
$4.830
2400+
$4.590
Total:$2,503.25
Min: 475 / Mult: 475
0.94µF
50V
± 10%
2220 [5750 Metric]
-
C0G / NP0
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5462

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.470
2000+
$4.260
4000+
$3.950
8000+
$3.690
12000+
$3.550
More Pricing...
Total:$1,229.25
Min: 275 / Mult: 275
0.2µF
250V
± 10%
1812 [4532 Metric]
-
C0G / NP0
4.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5460

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.380
2000+
$4.160
4000+
$3.880
8000+
$3.600
12000+
$3.480
More Pricing...
Total:$876.00
Min: 200 / Mult: 200
1400pF
2.5kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5492

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$11.110
400+
$10.550
800+
$10.230
1600+
$9.910
2400+
$9.440
Total:$2,499.75
Min: 225 / Mult: 225
0.44µF
200V
± 10%
2220 [5750 Metric]
-
C0G / NP0
4.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5470

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.120
2000+
$2.960
4000+
$2.760
8000+
$2.560
12000+
$2.480
More Pricing...
Total:$1,560.00
Min: 500 / Mult: 500
0.3µF
100V
± 10%
1812 [4532 Metric]
-
C0G / NP0
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5474

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.090
2000+
$2.940
4000+
$2.730
8000+
$2.550
12000+
$2.450
More Pricing...
Total:$618.00
Min: 200 / Mult: 200
5400pF
1.5kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5488

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.380
2000+
$3.210
4000+
$2.990
8000+
$2.780
12000+
$2.690
More Pricing...
Total:$1,014.00
Min: 300 / Mult: 300
0.2µF
500V
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5496

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$6.840
800+
$6.650
1600+
$6.260
2400+
$5.970
Total:$3,249.00
Min: 475 / Mult: 475
0.66µF
100V
± 10%
2220 [5750 Metric]
-
C0G / NP0
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5482

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.150
2000+
$3.950
4000+
$3.670
8000+
$3.420
12000+
$3.300
More Pricing...
Total:$1,245.00
Min: 300 / Mult: 300
0.014µF
1.5kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
326-350 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK