Stacked Multilayer Ceramic Capacitors:

489 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
72R7268
Each
Pricing is unavailable. Please contact customer services.
50µF
50V
± 20%
SMD
-
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
66M8577
Each
Pricing is unavailable. Please contact customer services.
6.8µF
100V
± 10%
-
-
X7R
12.2mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0142
Each
Pricing is unavailable. Please contact customer services.
47µF
50V
± 10%
-
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
72R7271
Each
Pricing is unavailable. Please contact customer services.
47µF
100V
± 20%
SMD
-
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
51R0151
Each
Pricing is unavailable. Please contact customer services.
82µF
100V
± 10%
-
PC Pin
X7R
16.5mm
Through Hole
20.3mm
SMPS Series
-55°C
125°C
-
51R0118
Each
Pricing is unavailable. Please contact customer services.
100µF
50V
± 10%
-
PC Pin
X7R
16.5mm
Through Hole
20.3mm
SMPS Series
-55°C
125°C
-
43AC9125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.270
Total:$4.27
Min: 1 / Mult: 1
Total:$427.00
Min: 100 / Mult: 1
10µF
25V
± 10%
2220 [5650 Metric]
-
X8L
3.5mm
Surface Mount
-
KPS SMD Series
-55°C
150°C
AEC-Q200
45AC4524

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$5.270
400+
$5.110
800+
$5.050
1200+
$4.980
Total:$1,054.00
Min: 200 / Mult: 200
1µF
500V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
82AH0201

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$18.910
400+
$17.960
800+
$17.420
1600+
$16.880
2400+
$16.070
Total:$2,363.75
Min: 125 / Mult: 125
0.044µF
1.7kV
± 10%
3640 [9210 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
50AJ9660

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.300
2000+
$3.130
4000+
$2.920
8000+
$2.710
12000+
$2.620
More Pricing...
Total:$990.00
Min: 300 / Mult: 300
0.16µF
1.5kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
10R5811
Each
Pricing is unavailable. Please contact customer services.
100µF
50V
± 20%
SMD
-
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
51R0139
Each
Pricing is unavailable. Please contact customer services.
4.7µF
50V
± 10%
-
-
X7R
12.2mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0141
Each
Pricing is unavailable. Please contact customer services.
4.7µF
100V
± 10%
-
PC Pin
X7R
9.14mm
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
71P5091
Each
Pricing is unavailable. Please contact customer services.
100µF
50V
± 20%
SMD
-
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
99W9653

Date/Lot Code

Each
1+
$106.710
Total:$106.71
Min: 1 / Mult: 1
0.1µF
25V
± 10%
-
-
C0G / NP0
-
Through Hole
2.54mm
SMX Series
-55°C
125°C
-
50AJ9670

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.470
2000+
$3.300
4000+
$3.060
8000+
$2.850
12000+
$2.760
More Pricing...
Total:$1,041.00
Min: 300 / Mult: 300
0.24µF
1kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
51R0085
Each
Pricing is unavailable. Please contact customer services.
1.8µF
500V
± 10%
-
PC Pin
X7R
6.1mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
51R0135
Each
Pricing is unavailable. Please contact customer services.
3.3µF
50V
± 10%
-
Through Hole
X7R
9.14mm
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
11AC2983

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$4.630
400+
$4.470
800+
$4.470
1200+
$4.450
Total:$926.00
Min: 200 / Mult: 200
47µF
25V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
92AH5331

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.330
1000+
$3.270
2000+
$3.240
3000+
$3.210
5000+
$3.130
Total:$1,665.00
Min: 500 / Mult: 500
22µF
63V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
79R5734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.840
Total:$1,536.00
Min: 400 / Mult: 400
10µF
25V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
51R0131
Each
Pricing is unavailable. Please contact customer services.
27µF
100V
± 10%
-
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0082
Each
Pricing is unavailable. Please contact customer services.
0.15µF
500V
± 10%
-
PC Pin
X7R
3.05mm
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
04M7484
Each
Pricing is unavailable. Please contact customer services.
12µF
200V
± 10%
-
PC Pin
X7R
16.5mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
-
16M1985
Each
Pricing is unavailable. Please contact customer services.
4.7µF
500V
± 10%
-
-
X7R
12.2mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
351-375 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK