Stacked Multilayer Ceramic Capacitors:

489 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85AC1648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.850
10+
$7.230
25+
$6.560
50+
$5.880
100+
$5.220
More Pricing...
Total:$9.85
Min: 1 / Mult: 1
22µF
25V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
43AC9140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.050
10+
$6.720
25+
$6.540
50+
$6.370
100+
$6.190
More Pricing...
Total:$10.05
Min: 1 / Mult: 1
Total:$67.20
Min: 10 / Mult: 1
47µF
10V
± 20%
2220 [5650 Metric]
-
X8L
5mm
Surface Mount
-
KPS SMD Series
-55°C
150°C
AEC-Q200
82AC2213

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.980
2000+
$2.840
4000+
$2.630
8000+
$2.460
12000+
$2.370
More Pricing...
Total:$1,490.00
Min: 500 / Mult: 500
0.94µF
50V
± 5%
1812 [4532 Metric]
-
U2J
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
-
43AC9135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.620
Total:$5.62
Min: 1 / Mult: 1
Total:$562.00
Min: 100 / Mult: 1
0.47µF
500V
± 10%
2220 [5650 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
43AC9136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.100
Total:$4.10
Min: 1 / Mult: 1
Total:$410.00
Min: 100 / Mult: 1
4.7µF
25V
± 10%
2220 [5650 Metric]
-
X8L
3.5mm
Surface Mount
-
KPS SMD Series
-55°C
150°C
AEC-Q200
43AC9128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.300
10+
$6.180
25+
$6.080
50+
$5.990
100+
$5.900
More Pricing...
Total:$9.30
Min: 1 / Mult: 1
0.22µF
630V
± 10%
2220 [5650 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
86AC7192
Each (Supplied on Full Reel)
Full Reel
1+
$15.670
400+
$14.890
800+
$14.450
1600+
$14.000
2400+
$13.320
Total:$3,134.00
Min: 200 / Mult: 200
47µF
25V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Comm X7R SnPb Series
-55°C
125°C
-
43AC9131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.050
10+
$5.980
25+
$5.900
50+
$5.800
100+
$5.720
More Pricing...
Total:$9.05
Min: 1 / Mult: 1
Total:$572.00
Min: 100 / Mult: 1
22µF
25V
± 10%
2220 [5650 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
43AC9132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.760
10+
$6.510
25+
$6.330
50+
$6.150
100+
$5.970
More Pricing...
Total:$9.76
Min: 1 / Mult: 1
Total:$65.10
Min: 10 / Mult: 1
22µF
25V
± 20%
2220 [5650 Metric]
-
X8L
5mm
Surface Mount
-
KPS SMD Series
-55°C
150°C
AEC-Q200
31AJ4312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$6.440
Total:$1,932.00
Min: 300 / Mult: 300
0.2µF
650V
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
31AJ4306

RoHS

Each (Supplied on Cut Tape)
250+
$6.820
Total:$2,046.00
Min: 300 / Mult: 300
Total:$2,046.00
Min: 300 / Mult: 300
0.014µF
1.7kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
50AJ9651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
50+
$2.330
Total:$640.75
Min: 275 / Mult: 275
Total:--
Min: 10 / Mult: 275
6.6µF
100V
± 10%
1812 [4532 Metric]
-
X7R
3.9mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
69AH0647

RoHS

Date/Lot Code

Each
1+
$242.750
5+
$225.740
10+
$208.710
25+
$205.250
50+
$201.780
More Pricing...
Total:$242.75
Min: 1 / Mult: 1
0.018µF
2kV
± 10%
-
-
C0G / NP0
13.5mm
Through Hole
2.54mm
KPS-MCL Indust Series
-55°C
200°C
-
31AJ4318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.066µF
1kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
69AH0650

RoHS

Date/Lot Code

Each
1+
$164.020
5+
$150.170
10+
$136.290
25+
$133.740
50+
$131.180
More Pricing...
Total:$164.02
Min: 1 / Mult: 1
1.2µF
200V
± 10%
-
-
C0G / NP0
26.9mm
Through Hole
2.54mm
KPS-MCL Indust Series
-55°C
200°C
-
50AJ9679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
25+
$4.790
Total:$1,437.00
Min: 300 / Mult: 300
Total:--
Min: 10 / Mult: 300
0.94µF
500V
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
83AH9821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.920
10+
$3.590
25+
$3.350
50+
$3.130
100+
$2.900
More Pricing...
Total:$4.92
Min: 1 / Mult: 1
0.94µF
250V
± 10%
1812 [4532 Metric]
-
X7R
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
31AJ4304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.740
Total:$1,148.00
Min: 200 / Mult: 200
0.094µF
650V
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
38AJ3460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.2µF
630V
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
82AH0200

RoHS

Each (Supplied on Cut Tape)
100+
$21.600
Total:$2,700.00
Min: 125 / Mult: 125
Total:--
Min: 1 / Mult: 125
0.044µF
1.7kV
± 10%
3640 [9210 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
50AJ9678

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.260
2000+
$4.050
4000+
$3.770
8000+
$3.510
12000+
$3.380
More Pricing...
Total:$1,278.00
Min: 300 / Mult: 300
0.66µF
630V
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
31AJ4316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$8.210
Total:$2,463.00
Min: 300 / Mult: 300
0.066µF
1kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
83AH9818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.630
10+
$3.370
25+
$3.120
50+
$2.850
100+
$2.700
More Pricing...
Total:$4.63
Min: 1 / Mult: 1
0.066µF
1.5kV
± 10%
1812 [4532 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
82AH0206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
50+
$36.770
100+
$35.960
Total:$1,838.50
Min: 50 / Mult: 50
Total:--
Min: 10 / Mult: 50
0.6µF
650V
± 10%
3640 [9210 Metric]
-
C0G / NP0
10.3mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
99AC8941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.920
10+
$18.100
25+
$17.340
50+
$16.660
100+
$16.030
Total:$19.92
Min: 1 / Mult: 1
1µF
700V
± 20%
SMD
-
-
9.1mm
Surface Mount
-
B58035U Series
-40°C
150°C
AEC-Q200
401-425 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK