Stacked Multilayer Ceramic Capacitors:

489 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41AJ8024

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
47µF
50V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µF
25V
± 20%
2220 [5750 Metric]
-
X5R
-
Surface Mount
-
MEGACAP CKG Series
-55°C
85°C
-
51T2309

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
10µF
50V
± 20%
1812 [4532 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µF
100V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
51T2310

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µF
250V
± 20%
1812 [4532 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
53W0093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µF
100V
± 20%
1812 [4532 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2776

RoHS

Each
Pricing is unavailable. Please contact customer services.
22µF
16V
± 20%
1812 [4532 Metric]
-
X5R
-
Surface Mount
-
CKG Series
-55°C
85°C
-
53W0091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µF
16V
± 20%
1812 [4532 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
53W0090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µF
16V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
3.3µF
50V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
53W0092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µF
50V
± 20%
1812 [4532 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2779

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
10µF
25V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
58AC2416

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.066µF
630V
± 5%
1812 [4532 Metric]
-
C0G / NP0
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
68AH9356

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
10µF
100V
± 20%
1812 [4532 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
33P6724

RoHS

Each
Pricing is unavailable. Please contact customer services.
22µF
25V
± 20%
2220 [5750 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
33P6725

RoHS

Each
Pricing is unavailable. Please contact customer services.
10µF
50V
± 20%
2220 [5750 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
33P6716

RoHS

Each
Pricing is unavailable. Please contact customer services.
2.2µF
100V
± 20%
1812 [4532 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
33P6731

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.47µF
630V
± 20%
2220 [5750 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
33P6712

RoHS

Each
Pricing is unavailable. Please contact customer services.
22µF
16V
± 20%
1812 [4532 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
33P6722

RoHS

Each
Pricing is unavailable. Please contact customer services.
22µF
50V
± 20%
2220 [5750 Metric]
-
X5R
5.5mm
Surface Mount
-
CKG Series
-55°C
85°C
-
41T2778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µF
50V
± 20%
1812 [4532 Metric]
-
X5R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
85°C
-
33P6726

RoHS

Each
Pricing is unavailable. Please contact customer services.
10µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
33P6728

RoHS

Each
Pricing is unavailable. Please contact customer services.
4.7µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
33P6719

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.22µF
630V
± 20%
1812 [4532 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
41T2777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µF
16V
± 20%
1812 [4532 Metric]
-
X5R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
85°C
-
451-475 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK