Stacked Multilayer Ceramic Capacitors:

489 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53W0107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.180
10+
$4.150
25+
$3.910
50+
$3.670
100+
$3.480
More Pricing...
Total:$6.18
Min: 1 / Mult: 1
3.3µF
250V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
16AK5483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.840
10+
$4.170
25+
$3.880
50+
$3.600
100+
$3.310
Total:$5.84
Min: 1 / Mult: 1
Total:$41.70
Min: 10 / Mult: 1
2000pF
3kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
53AJ1443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.820
10+
$4.600
25+
$4.410
50+
$4.230
100+
$4.040
More Pricing...
Total:$6.82
Min: 1 / Mult: 1
Total:$404.00
Min: 100 / Mult: 1
20µF
25V
± 10%
1812 [4532 Metric]
-
X7R
3.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
53AJ1453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.720
10+
$4.790
25+
$4.700
50+
$4.620
100+
$4.520
More Pricing...
Total:$7.72
Min: 1 / Mult: 1
Total:$452.00
Min: 100 / Mult: 1
2µF
250V
± 10%
2220 [5750 Metric]
-
X7R
3.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
32AK4889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.800
10+
$4.910
25+
$4.550
Total:$6.80
Min: 1 / Mult: 1
Total:$455.00
Min: 100 / Mult: 1
10µF
50V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
47AK1427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$32.790
10+
$25.090
25+
$23.870
50+
$22.840
100+
$21.920
Total:$32.79
Min: 1 / Mult: 1
0.75µF
900V
± 20%
SMD
-
-
9.1mm
Surface Mount
-
B58035U Series
-40°C
150°C
AEC-Q200
28AK7872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.580
10+
$6.630
25+
$6.300
50+
$6.010
100+
$5.810
More Pricing...
Total:$10.58
Min: 1 / Mult: 1
0.045µF
1000V
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
64AJ4084

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$3.510
800+
$3.370
1600+
$3.300
2400+
$3.210
Total:$1,404.00
Min: 400 / Mult: 400
10µF
50V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
50AK0586

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$3.150
1200+
$3.130
2400+
$2.880
Total:$1,890.00
Min: 600 / Mult: 600
4.7µF
50V
± 10%
1210 [3225 Metric]
-
X7R
3.35mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
28AK7874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.920
10+
$13.710
25+
$13.310
50+
$12.920
100+
$12.510
More Pricing...
Total:$19.92
Min: 1 / Mult: 1
0.027µF
1700V
± 10%
2220 [5650 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
28AK7824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.760
10+
$7.830
25+
$7.450
50+
$7.090
100+
$6.680
More Pricing...
Total:$10.76
Min: 1 / Mult: 1
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
-
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
56AJ9710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.400
10+
$10.230
25+
$9.720
50+
$9.360
100+
$9.230
Total:$14.40
Min: 1 / Mult: 1
47µF
100V
± 20%
2220 [5750 Metric]
-
X7S
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
20AM3979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.580
10+
$7.830
25+
$7.270
50+
$6.720
100+
$6.160
Total:$10.58
Min: 1 / Mult: 1
0.3µF
50V
± 10%
1210 [3225 Metric]
-
C0G / NP0
3.4mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
32AM8661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.820
10+
$5.020
25+
$4.650
50+
$4.270
100+
$3.900
More Pricing...
Total:$6.82
Min: 1 / Mult: 1
0.54µF
50V
± 10%
1210 [3225 Metric]
-
U2J
3.4mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
81AK3514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.090
10+
$13.150
25+
$12.540
50+
$11.940
100+
$11.350
Total:$17.09
Min: 1 / Mult: 1
100µF
35V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41AM5760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.500
10+
$6.250
25+
$5.990
50+
$5.720
100+
$5.450
Total:$8.50
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
41AM5761

RoHS

Each (Supplied on Cut Tape)
1+
$8.180
Total:$8.18
Min: 1 / Mult: 1
Total:$81.80
Min: 10 / Mult: 1
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
22AM1903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.990
10+
$10.970
25+
$10.510
50+
$10.100
100+
$9.650
More Pricing...
Total:$14.99
Min: 1 / Mult: 1
0.02µF
1kV
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
22AM1908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.850
10+
$16.090
25+
$15.410
50+
$14.790
100+
$14.240
Total:$16.85
Min: 1 / Mult: 1
47µF
35V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
26AM0773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.590
10+
$17.620
25+
$17.140
50+
$17.000
100+
$16.850
Total:$23.59
Min: 1 / Mult: 1
100µF
35V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
32AM8660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.980
10+
$4.330
25+
$3.990
50+
$3.670
100+
$3.340
More Pricing...
Total:$5.98
Min: 1 / Mult: 1
0.3µF
50V
± 10%
1206 [3216 Metric]
-
U2J
3.2mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
59AM2423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.480
10+
$2.010
25+
$1.960
50+
$1.920
100+
$1.880
More Pricing...
Total:$3.48
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
20AM3971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.590
10+
$3.340
25+
$3.080
50+
$2.840
100+
$2.580
Total:$4.59
Min: 1 / Mult: 1
0.16µF
50V
± 10%
1206 [3216 Metric]
-
C0G / NP0
3.2mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
32AM8662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.220
10+
$4.520
25+
$4.200
50+
$3.850
100+
$3.520
More Pricing...
Total:$6.22
Min: 1 / Mult: 1
0.66µF
25V
± 10%
1210 [3225 Metric]
-
U2J
4.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
29AM8387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.410
10+
$3.910
25+
$3.620
50+
$3.300
100+
$2.990
More Pricing...
Total:$5.41
Min: 1 / Mult: 1
0.44µF
25V
± 10%
1206 [3216 Metric]
-
U2J
3.2mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
101-125 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK