Stacked Multilayer Ceramic Capacitors:

489 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41AM5756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.590
10+
$3.990
25+
$3.920
50+
$3.850
100+
$3.780
More Pricing...
Total:$6.59
Min: 1 / Mult: 1
4.7µF
100V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS Series
-55°C
125°C
-
57AK9430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.150
10+
$4.880
25+
$4.600
50+
$4.330
100+
$4.150
More Pricing...
Total:$7.15
Min: 1 / Mult: 1
0.47µF
630V
± 20%
SMD
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
26AM0769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.630
10+
$11.530
25+
$11.040
50+
$10.650
100+
$10.460
More Pricing...
Total:$15.63
Min: 1 / Mult: 1
0.066µF
1kV
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
26AM0779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.750
10+
$22.980
25+
$21.450
50+
$19.980
100+
$18.460
More Pricing...
Total:$24.75
Min: 1 / Mult: 1
3.3µF
450V
± 20%
2220 [5750 Metric]
-
X6T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
105°C
-
26AM0783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.000
10+
$10.480
25+
$9.970
50+
$9.820
100+
$9.690
More Pricing...
Total:$15.00
Min: 1 / Mult: 1
47µF
100V
± 20%
2220 [5750 Metric]
-
X7S
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
57AK9305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.460
10+
$9.400
25+
$8.940
50+
$8.500
100+
$8.010
More Pricing...
Total:$12.46
Min: 1 / Mult: 1
1.5µF
630V
± 20%
SMD
-
X7T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
48AM2008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.500
10+
$13.000
25+
$12.340
50+
$11.080
100+
$10.150
More Pricing...
Total:$14.50
Min: 1 / Mult: 1
22µF
100V
± 20%
-
-
X7R
6.95mm
Surface Mount
-
KGP Series
-55°C
125°C
-
26AM0781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$29.720
10+
$23.020
25+
$22.490
50+
$22.360
100+
$22.220
Total:$29.72
Min: 1 / Mult: 1
150µF
25V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
41AM5757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.290
10+
$4.090
25+
$3.770
50+
$3.400
100+
$3.030
More Pricing...
Total:$4.29
Min: 1 / Mult: 1
0.2µF
1kV
± 10%
1812 [4532 Metric]
-
X7R
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
-
26AM0784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.290
10+
$10.360
25+
$9.940
50+
$9.750
100+
$9.610
More Pricing...
Total:$14.29
Min: 1 / Mult: 1
1.5µF
630V
± 20%
2220 [5750 Metric]
-
X7T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
20AM3980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.580
10+
$7.830
25+
$7.270
50+
$6.720
100+
$6.160
Total:$10.58
Min: 1 / Mult: 1
0.44µF
25V
± 10%
1210 [3225 Metric]
-
C0G / NP0
4.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
68AK4067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.970
10+
$10.920
25+
$10.360
50+
$9.860
100+
$9.480
Total:$14.97
Min: 1 / Mult: 1
0.099µF
1kV
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
48AM2006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.240
10+
$9.290
25+
$8.690
50+
$8.110
100+
$7.760
Total:$12.24
Min: 1 / Mult: 1
3.3µF
250V
± 20%
-
-
X7R
6.35mm
Surface Mount
-
KGP Series
-55°C
125°C
-
41AM5758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.550
10+
$7.090
25+
$6.660
50+
$6.110
100+
$5.520
More Pricing...
Total:$7.55
Min: 1 / Mult: 1
0.16µF
1.5kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
-
41AM5762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.580
10+
$5.470
25+
$5.240
50+
$5.020
100+
$4.790
Total:$7.58
Min: 1 / Mult: 1
0.47µF
630V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
41AM5763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.180
10+
$5.050
25+
$4.830
50+
$4.630
100+
$4.410
Total:$8.18
Min: 1 / Mult: 1
4.7µF
100V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
20AM3972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.170
10+
$3.030
25+
$2.810
50+
$2.580
100+
$2.350
Total:$4.17
Min: 1 / Mult: 1
0.2µF
25V
± 10%
1206 [3216 Metric]
-
C0G / NP0
3.2mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
20AM3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$1.740
25+
$1.590
50+
$1.450
100+
$1.300
Total:$2.52
Min: 1 / Mult: 1
1400pF
2kV
± 10%
1210 [3225 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
26AM0770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.630
10+
$19.170
25+
$17.880
50+
$16.660
100+
$15.390
More Pricing...
Total:$20.63
Min: 1 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X6T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
105°C
-
22AM1907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.490
10+
$17.160
25+
$16.430
50+
$16.110
100+
$16.070
Total:$20.49
Min: 1 / Mult: 1
47µF
50V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
22AM1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.960
10+
$17.880
25+
$17.110
50+
$16.430
100+
$15.820
Total:$18.96
Min: 1 / Mult: 1
68µF
50V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
20AM3975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.760
10+
$2.690
25+
$2.480
50+
$2.270
100+
$2.060
Total:$3.76
Min: 1 / Mult: 1
0.094µF
100V
± 10%
1206 [3216 Metric]
-
C0G / NP0
3.2mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
26AM0772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.730
10+
$17.620
25+
$17.030
50+
$16.750
100+
$16.480
Total:$23.73
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
41AM5759
Each (Supplied on Cut Tape)
Cut Tape
1+
$24.770
10+
$19.520
25+
$18.570
50+
$17.640
Total:$24.77
Min: 1 / Mult: 1
22µF
63V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
22AM1914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.550
10+
$20.580
25+
$19.700
50+
$18.920
100+
$18.210
Total:$21.55
Min: 1 / Mult: 1
68µF
35V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
126-150 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK