Stacked Multilayer Ceramic Capacitors:

489 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
48AM2003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.820
10+
$5.800
25+
$5.400
50+
$4.990
100+
$4.740
Total:$7.82
Min: 1 / Mult: 1
2.2µF
250V
± 20%
-
-
X7R
6.35mm
Surface Mount
-
KGP Series
-55°C
125°C
-
22AM1913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.590
10+
$18.710
25+
$17.920
50+
$17.210
100+
$16.560
Total:$19.59
Min: 1 / Mult: 1
68µF
35V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
26AM0780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.710
10+
$9.870
25+
$9.460
50+
$9.080
100+
$8.650
More Pricing...
Total:$13.71
Min: 1 / Mult: 1
3.3µF
450V
± 20%
2220 [5750 Metric]
-
X6T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
105°C
AEC-Q200
72AK6124

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.730
2000+
$3.620
4000+
$3.560
6000+
$3.530
Total:$3,730.00
Min: 1000 / Mult: 1000
47µF
25V
± 20%
2220 [5750 Metric]
-
X5R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
85°C
-
81AK3448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$30.220
10+
$22.550
25+
$21.600
50+
$20.760
100+
$19.980
More Pricing...
Total:$30.22
Min: 1 / Mult: 1
1µF
700V
± 20%
SMD
-
-
9.1mm
Surface Mount
-
B58035U Series
-40°C
150°C
AEC-Q200
51AM3424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.480
10+
$7.980
25+
$7.470
50+
$6.950
100+
$6.440
More Pricing...
Total:$10.48
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
22AM1905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.990
10+
$10.970
25+
$10.510
50+
$10.100
100+
$9.610
More Pricing...
Total:$14.99
Min: 1 / Mult: 1
0.044µF
1kV
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
62AK5506

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$2.030
800+
$1.990
1600+
$1.960
2400+
$1.940
Total:$812.00
Min: 400 / Mult: 400
3300pF
630V
± 10%
2220 [5750 Metric]
-
U2J
2.8mm
Surface Mount
-
KCA Series
-55°C
125°C
AEC-Q200
89AK4263

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$4.880
25+
$4.400
50+
$3.920
100+
$3.630
Total:$7.23
Min: 1 / Mult: 1
2µF
200V
± 10%
2220 [5750 Metric]
-
X7R
3.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
-
51AM3423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.000
10+
$9.440
25+
$8.930
50+
$8.260
100+
$7.550
More Pricing...
Total:$10.00
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
26AM0768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.630
10+
$11.530
25+
$11.040
50+
$10.650
100+
$10.460
More Pricing...
Total:$15.63
Min: 1 / Mult: 1
0.044µF
1kV
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
26AM0785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.290
10+
$10.360
25+
$9.940
50+
$9.610
100+
$9.430
More Pricing...
Total:$14.29
Min: 1 / Mult: 1
3.3µF
350V
± 20%
2220 [5750 Metric]
-
X7T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
20AM3977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.990
10+
$8.160
25+
$7.580
50+
$7.010
100+
$6.410
Total:$10.99
Min: 1 / Mult: 1
0.2µF
100V
± 10%
1210 [3225 Metric]
-
C0G / NP0
3.4mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
48AM2002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.980
10+
$6.720
25+
$6.270
50+
$5.810
100+
$5.540
Total:$8.98
Min: 1 / Mult: 1
10µF
100V
± 20%
-
-
X7R
6.35mm
Surface Mount
-
KGP Series
-55°C
125°C
-
48AM2005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.110
10+
$8.370
25+
$7.830
50+
$7.290
100+
$6.940
Total:$11.11
Min: 1 / Mult: 1
1µF
630V
± 20%
-
-
X7R
5.15mm
Surface Mount
-
KGP Series
-55°C
125°C
-
26AM0777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.250
10+
$12.290
25+
$12.100
50+
$11.900
100+
$11.710
Total:$17.25
Min: 1 / Mult: 1
0.3µF
630V
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
26AM9982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$30.600
10+
$29.440
25+
$28.260
50+
$27.260
100+
$26.390
Total:$30.60
Min: 1 / Mult: 1
3µF
500V
± 20%
-
-
-
9.1mm
Surface Mount
-
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
68AK4066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.840
10+
$12.900
25+
$12.360
50+
$11.870
100+
$11.430
Total:$16.84
Min: 1 / Mult: 1
0.3µF
630V
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
68AK4069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$29.040
10+
$23.930
25+
$22.970
50+
$22.170
100+
$21.450
Total:$29.04
Min: 1 / Mult: 1
150µF
35V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
57AK9428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.020
10+
$5.010
25+
$4.770
50+
$4.540
100+
$4.370
More Pricing...
Total:$7.02
Min: 1 / Mult: 1
0.47µF
630V
± 10%
SMD
-
X7T
3.35mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
26AM0771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.790
10+
$8.230
25+
$7.890
50+
$7.580
100+
$7.200
More Pricing...
Total:$11.79
Min: 1 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X6T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
105°C
AEC-Q200
20AM3974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.841
25+
$0.765
50+
$0.687
100+
$0.612
Total:$1.34
Min: 1 / Mult: 1
5400pF
2kV
± 10%
1206 [3216 Metric]
-
C0G / NP0
3.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
57AK9426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.260
Total:$5.26
Min: 1 / Mult: 1
10µF
100V
± 10%
SMD
-
X7S
3.35mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
96Y7389
Each (Supplied on Cut Tape)
1+
$9.120
10+
$6.730
25+
$6.250
50+
$5.740
Total:$9.12
Min: 1 / Mult: 1
Total:$67.30
Min: 10 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
53W0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.830
10+
$4.350
25+
$4.150
50+
$3.940
100+
$3.730
More Pricing...
Total:$5.83
Min: 1 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
176-200 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK