Stacked Multilayer Ceramic Capacitors:

50 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH0646

RoHS

Date/Lot Code

Each
1+
$232.220
5+
$204.920
10+
$177.620
Min: 1 / Mult: 1
0.22µF
630V
± 10%
-
C0G / NP0
26.9mm
Through Hole
2.54mm
KPS-MCL Indust Series
-55°C
200°C
69AH0648

RoHS

Date/Lot Code

Each
1+
$172.380
5+
$158.210
10+
$144.050
25+
$142.190
50+
$140.320
More Pricing...
Min: 1 / Mult: 1
0.09µF
1kV
± 10%
-
C0G / NP0
13.5mm
Through Hole
2.54mm
KPS-MCL Indust Series
-55°C
200°C
69AH0649

RoHS

Date/Lot Code

Each
1+
$190.390
5+
$174.920
10+
$159.440
25+
$157.670
50+
$155.890
More Pricing...
Min: 1 / Mult: 1
0.047µF
2kV
± 10%
-
C0G / NP0
26.9mm
Through Hole
2.54mm
KPS-MCL Indust Series
-55°C
200°C
51R0087
Each
Pricing is unavailable. Please contact customer services.
18µF
500V
± 10%
PC Pin
X7R
16.5mm
Through Hole
20.3mm
SMPS Series
-55°C
125°C
51R0105
Each
Pricing is unavailable. Please contact customer services.
2.2µF
200V
± 10%
PC Pin
X7R
9.14mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
51R0171
Each
Pricing is unavailable. Please contact customer services.
8.2µF
100V
± 10%
Through Hole
X7R
-
Through Hole
10.2mm
SMPS Series
-55°C
125°C
51R0149
Each
Pricing is unavailable. Please contact customer services.
8.2µF
100V
± 10%
PC Pin
X7R
16.5mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
51R0091
Each
Pricing is unavailable. Please contact customer services.
0.47µF
500V
± 10%
PC Pin
X7R
9.14mm
Through Hole
6.35mm
SMPS Series
-55°C
125°C
51R0170
Each
Pricing is unavailable. Please contact customer services.
4.7µF
100V
± 10%
-
X7R
-
Through Hole
10.2mm
SMPS Series
-55°C
125°C
51R0147
Each
Pricing is unavailable. Please contact customer services.
8.2µF
50V
± 10%
PC Pin
X7R
9.14mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
10R1068
Each
25+
$2,021.370
Min: 100 / Mult: 1
39µF
500V
± 10%
PC Pin
X7R
16.5mm
Through Hole
31.8mm
SMPS Series
-55°C
125°C
51R0196
Each
Pricing is unavailable. Please contact customer services.
39µF
500V
± 10%
-
X7R
-
Through Hole
31.8mm
SMPS Series
-55°C
125°C
51R0187
Each
Pricing is unavailable. Please contact customer services.
0.47µF
500V
± 10%
Through Hole
X7R
-
Through Hole
6.35mm
SMPS Series
-55°C
125°C
13M4527
Each
Pricing is unavailable. Please contact customer services.
1µF
500V
± 10%
PC Pin
X7R
9.14mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
51R0116
Each
Pricing is unavailable. Please contact customer services.
10µF
100V
± 10%
PC Pin
X7R
6.1mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
51R0143
Each
Pricing is unavailable. Please contact customer services.
47µF
50V
± 10%
PC Pin
X7R
16.5mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
51R0120
Each
Pricing is unavailable. Please contact customer services.
100µF
100V
± 10%
PC Pin
X7R
9.14mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
51R0164
Each
Pricing is unavailable. Please contact customer services.
47µF
50V
± 10%
-
X7R
-
Through Hole
11.4mm
SMPS Series
-55°C
125°C
92H7407
Each
Pricing is unavailable. Please contact customer services.
5.6µF
500V
± 10%
PC Pin
X7R
6.1mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
51R0115
Each
Pricing is unavailable. Please contact customer services.
10µF
50V
± 10%
PC Pin
X7R
12.2mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
51R0166
Each
Pricing is unavailable. Please contact customer services.
270µF
50V
± 10%
Through Hole
X7R
-
Through Hole
31.8mm
SMPS Series
-55°C
125°C
99W9651

Date/Lot Code

Each
1+
$197.310
5+
$194.560
10+
$191.630
25+
$180.040
Min: 1 / Mult: 1
0.27µF
500V
± 20%
-
X7R
-
Through Hole
2.54mm
SMX Series
-55°C
125°C
51R0130
Each
Pricing is unavailable. Please contact customer services.
2.7µF
100V
± 10%
PC Pin
X7R
12.2mm
Through Hole
6.35mm
SMPS Series
-55°C
125°C
51R0092
Each
Pricing is unavailable. Please contact customer services.
0.56µF
500V
± 10%
PC Pin
X7R
6.1mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
88K2480
Each
Pricing is unavailable. Please contact customer services.
10µF
200V
± 10%
PC Pin
X7R
12.2mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK