Stacked Multilayer Ceramic Capacitors:

10 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AC8944

RoHS

Date/Lot Code

Each
1+
$63.000
5+
$60.840
10+
$58.840
25+
$57.260
50+
$57.240
More Pricing...
Min: 1 / Mult: 1
2.5µF
900V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
99AC8939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.670
10+
$15.530
25+
$14.930
50+
$14.330
100+
$13.740
Min: 1 / Mult: 1
2µF
500V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
99AC8942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$30.170
10+
$23.080
25+
$22.740
50+
$22.410
100+
$19.340
Min: 1 / Mult: 1
1.5µF
700V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
99AC8938

RoHS

Each
1+
$53.170
5+
$53.170
10+
$49.380
25+
$49.380
50+
$46.080
More Pricing...
Min: 1 / Mult: 1
10µF
500V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
47AK1427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$33.960
10+
$27.730
25+
$25.840
50+
$23.950
100+
$23.110
More Pricing...
Min: 1 / Mult: 1
0.75µF
900V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
26AM9981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$26.370
10+
$19.660
25+
$18.280
50+
$17.270
100+
$16.550
More Pricing...
Min: 1 / Mult: 1
2µF
500V
± 20%
2924 [7460 Metric]
9.1mm
Surface Mount
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
26AM9983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$28.140
Min: 1 / Mult: 1
1.5µF
700V
± 20%
-
9.1mm
Surface Mount
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
81AK3448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$27.250
10+
$20.370
25+
$18.960
50+
$18.030
100+
$17.280
More Pricing...
Min: 1 / Mult: 1
1µF
700V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
26AM9982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$33.770
10+
$27.030
25+
$27.010
50+
$26.980
100+
$23.130
More Pricing...
Min: 1 / Mult: 1
3µF
500V
± 20%
-
9.1mm
Surface Mount
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
99AC8941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.600
10+
$15.890
25+
$15.820
50+
$15.750
100+
$14.240
Min: 1 / Mult: 1
1µF
700V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK