Stacked Multilayer Ceramic Capacitors:

10 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AJ4532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$43.760
10+
$36.460
25+
$35.750
50+
$35.030
100+
$32.170
More Pricing...
Min: 1 / Mult: 1
0.45µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
82AH0204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.770
10+
$9.770
25+
$9.770
50+
$9.770
100+
$9.770
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.45µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
82AH0208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.650
10+
$9.650
Min: 1 / Mult: 1
Min: 1 / Mult: 1
0.66µF
500V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
82AH0209

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$25.650
200+
$25.070
500+
$24.110
1000+
$22.950
Min: 50 / Mult: 50
0.66µF
500V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
82AH0199

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$28.230
200+
$27.600
500+
$26.540
1000+
$25.260
Min: 50 / Mult: 50
0.14µF
1.2kV
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
82AH0205

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$25.980
200+
$25.390
500+
$24.410
1000+
$23.240
Min: 50 / Mult: 50
0.45µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
13AJ4529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$47.080
10+
$39.370
25+
$37.830
50+
$36.270
100+
$34.840
More Pricing...
Min: 1 / Mult: 1
0.14µF
1.2kV
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
82AH0198

RoHS

Each (Supplied on Cut Tape)
50+
$30.680
100+
$29.500
250+
$28.300
Min: 50 / Mult: 50
Min: 50 / Mult: 50
0.14µF
1.2kV
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
13AJ4534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$45.070
10+
$37.280
25+
$36.530
50+
$35.770
100+
$31.780
More Pricing...
Min: 1 / Mult: 1
0.66µF
500V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
41AM5753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.490
10+
$16.090
25+
$14.860
50+
$13.650
100+
$12.460
Min: 1 / Mult: 1
0.1µF
1kV
± 10%
2220 [5750 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK