Suppression Ceramic Capacitors:

356 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74R4268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.440
10+
$1.660
25+
$1.550
50+
$1.420
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1000pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
GA3 Series
-55°C
125°C
65AH6855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.350
25+
$1.250
50+
$1.140
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
GA3 Series
-55°C
125°C
64AJ4155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.450
25+
$1.330
50+
$1.210
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
330pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
GA3 Series
-55°C
125°C
31Y1705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.145
10+
$0.145
25+
$0.145
50+
$0.145
100+
$0.145
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
GA3 Series
-55°C
125°C
42AH1654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.010
10+
$2.120
25+
$2.100
50+
$2.090
100+
$1.810
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
75AJ3469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.470
10+
$3.810
25+
$3.280
50+
$2.760
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
2200pF
± 10%
X1 / Y2
-
-
2211 [5728 Metric]
Surface Mount
WCAP-CSSA Series
-55°C
125°C
74R4269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.490
25+
$1.380
50+
$1.280
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1500pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
GA3 Series
-55°C
125°C
75AJ3468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.660
25+
$2.300
50+
$1.920
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
1000pF
± 10%
X1 / Y2
-
-
2211 [5728 Metric]
Surface Mount
WCAP-CSSA Series
-55°C
125°C
14AM4310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.300
25+
$1.190
50+
$1.070
100+
$0.953
More Pricing...
Min: 1 / Mult: 1
100pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
GA3 Series
-55°C
125°C
71AH1967

RoHS

Each (Supplied on Cut Tape)
500+
$1.920
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
15pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2023

RoHS

Each (Supplied on Cut Tape)
500+
$1.620
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
180pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2196

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.530
2000+
$3.370
4000+
$3.130
8000+
$2.920
12000+
$2.810
More Pricing...
Min: 500 / Mult: 500
560pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
65AH6854

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.978
2000+
$0.975
4000+
$0.939
6000+
$0.903
10000+
$0.866
Min: 1000 / Mult: 1000
1500pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
GA3 Series
-55°C
125°C
71AH1952

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.580
2000+
$2.450
4000+
$2.270
8000+
$2.120
12000+
$2.050
More Pricing...
Min: 500 / Mult: 500
120pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1919

RoHS

Each (Supplied on Cut Tape)
500+
$5.430
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
100pF
± 1%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2250

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.340
2000+
$2.230
4000+
$2.080
8000+
$1.940
12000+
$1.870
More Pricing...
Min: 1000 / Mult: 1000
820pF
± 5%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2005

RoHS

Each (Supplied on Cut Tape)
500+
$3.080
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
18pF
± 2%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2104

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$6.200
800+
$6.020
1600+
$5.680
2400+
$5.410
Min: 500 / Mult: 500
330pF
± 1%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2092

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.180
2000+
$1.120
4000+
$1.010
6000+
$0.969
10000+
$0.933
Min: 1000 / Mult: 1000
270pF
± 20%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1909

RoHS

Each (Supplied on Cut Tape)
500+
$3.470
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
10pF
± 1%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2069

RoHS

Each (Supplied on Cut Tape)
500+
$3.380
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
27pF
± 2%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2016

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.260
2000+
$4.990
4000+
$4.650
8000+
$4.330
12000+
$4.170
More Pricing...
Min: 500 / Mult: 500
180pF
± 2%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1917

RoHS

Each (Supplied on Cut Tape)
500+
$1.440
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
10pF
± 20%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2018

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.280
2000+
$3.130
4000+
$2.910
8000+
$2.710
12000+
$2.620
More Pricing...
Min: 500 / Mult: 500
180pF
± 5%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2008

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.990
2000+
$1.880
4000+
$1.700
6000+
$1.630
10000+
$1.570
Min: 1000 / Mult: 1000
18pF
± 5%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
1-25 of 356 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK