Suppression Ceramic Capacitors:

150 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74R4272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.960
10+
$1.210
25+
$1.150
50+
$1.100
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4700pF
± 10%
X1 / Y2
250VAC
250VAC
2220 [5750 Metric]
Surface Mount
GA3 Series
-55°C
125°C
74R4274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$0.929
25+
$0.859
50+
$0.790
100+
$0.720
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2200pF
± 10%
X1 / Y2
250VAC
250VAC
2220 [5750 Metric]
Surface Mount
GA3 Series
-55°C
125°C
03AC2489

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.743
2000+
$0.712
4000+
$0.695
6000+
$0.679
10000+
$0.626
Min: 1000 / Mult: 1000
4700pF
± 10%
X1 / Y2
250VAC
250VAC
2220 [5750 Metric]
Surface Mount
GA3 Series
-55°C
125°C
53W0307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.810
10+
$1.920
25+
$1.770
50+
$1.600
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.01µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
GA3 Series
-55°C
125°C
53W0306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.990
10+
$2.080
25+
$1.910
50+
$1.760
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.047µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
GA3 Series
-55°C
125°C
08AC2675

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.506
2000+
$0.498
4000+
$0.492
6000+
$0.487
10000+
$0.486
Min: 1000 / Mult: 1000
2200pF
± 10%
X1 / Y2
250VAC
250VAC
2220 [5750 Metric]
Surface Mount
GA3 Series
-55°C
125°C
11AC3132

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.160
2000+
$1.100
Min: 1000 / Mult: 1000
0.01µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
GA3 Series
-55°C
125°C
53W0309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.470
10+
$2.410
25+
$2.230
50+
$2.050
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.056µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
GA3 Series
-55°C
125°C
03AC2490

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.740
1000+
$1.730
2000+
$1.730
3000+
$1.710
5000+
$1.700
Min: 500 / Mult: 500
0.033µF
± 10%
X1 / Y2
250VAC
-
2220 [5750 Metric]
Surface Mount
GA3 Series
-55°C
125°C
75AJ3470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$3.650
25+
$3.130
50+
$2.630
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
4700pF
± 10%
X1 / Y2
-
-
2220 [5750 Metric]
Surface Mount
WCAP-CSSA Series
-55°C
125°C
97K0469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.940
10+
$2.240
25+
$2.240
50+
$2.230
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.033µF
± 10%
X1 / Y2
250VAC
-
2220 [5750 Metric]
Surface Mount
GA3 Series
-55°C
125°C
74AK7291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.000
10+
$3.650
25+
$3.610
50+
$3.570
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.022µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
13AM4776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$2.490
25+
$2.320
50+
$2.160
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
2200pF
± 10%
X1 / Y2
250VAC
250VAC
2220 [5750 Metric]
Surface Mount
KCA Series
-55°C
125°C
14AM6120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.150
10+
$2.610
25+
$2.510
50+
$2.420
100+
$2.320
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2200pF
± 10%
X1 / Y2
250VAC
250VAC
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1901

RoHS

Each (Supplied on Cut Tape)
500+
$1.560
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
680pF
± 20%
X1 / Y2
250VAC
250VAC
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1847

RoHS

Each (Supplied on Cut Tape)
500+
$1.450
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
270pF
± 20%
X1 / Y2
250VAC
250VAC
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1808

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.990
2000+
$1.880
4000+
$1.700
6000+
$1.630
10000+
$1.570
Min: 1000 / Mult: 1000
180pF
± 5%
X1 / Y2
250VAC
250VAC
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1782

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.780
1000+
$1.690
2000+
$1.590
4000+
$1.440
6000+
$1.380
More Pricing...
Min: 500 / Mult: 500
0.01µF
± 20%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1773

RoHS

Each (Supplied on Cut Tape)
500+
$2.020
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
1000pF
± 10%
X1 / Y2
250VAC
250VAC
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1900

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.700
2000+
$1.620
4000+
$1.450
6000+
$1.410
10000+
$1.340
Min: 1000 / Mult: 1000
680pF
± 10%
X1 / Y2
250VAC
250VAC
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1805

RoHS

Each (Supplied on Cut Tape)
250+
$2.310
Min: 500 / Mult: 500
Min: 500 / Mult: 500
0.015µF
± 20%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1803

RoHS

Each (Supplied on Cut Tape)
250+
$2.880
Min: 500 / Mult: 500
Min: 500 / Mult: 500
0.015µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1788

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.520
1000+
$1.420
2000+
$1.340
4000+
$1.210
6000+
$1.170
More Pricing...
Min: 500 / Mult: 500
1200pF
± 20%
X1 / Y2
250VAC
250VAC
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1894

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.690
2000+
$1.590
4000+
$1.440
6000+
$1.370
10000+
$1.320
Min: 1000 / Mult: 1000
560pF
± 10%
X1 / Y2
250VAC
250VAC
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1840

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.370
1000+
$2.230
2000+
$2.100
4000+
$1.890
6000+
$1.820
More Pricing...
Min: 500 / Mult: 500
0.022µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
1-25 of 150 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK