Suppression Ceramic Capacitors:

768 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34K0493

RoHS

Date/Lot Code

Each
1+
$5.950
10+
$5.520
25+
$5.160
50+
$4.990
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
0.1µF
± 20%
X2
400V
-
Radial Leaded
Through Hole
6.4mm
20VL Series
-30°C
125°C
53W0307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.810
10+
$1.920
25+
$1.770
50+
$1.600
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.01µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
53W0306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.990
10+
$2.080
25+
$1.910
50+
$1.760
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.047µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
11AC3132

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.160
2000+
$1.100
Min: 1000 / Mult: 1000
0.01µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
53W0304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.100
25+
$1.940
50+
$1.770
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
0.022µF
± 10%
X2
250VAC
-
2220 [5650 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
53W0309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.470
10+
$2.410
25+
$2.230
50+
$2.050
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.056µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
75AJ3479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.760
25+
$1.520
50+
$1.280
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
2200pF
± 10%
X2
250VAC
-
1812 [4532 Metric]
Surface Mount
-
WCAP-CSSA Series
-55°C
125°C
75AJ3475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.510
25+
$1.390
50+
$1.280
100+
$1.110
More Pricing...
Min: 5 / Mult: 5
680pF
± 10%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
WCAP-CSSA Series
-55°C
125°C
75AJ3474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.250
25+
$1.150
50+
$1.060
100+
$0.912
More Pricing...
Min: 5 / Mult: 5
470pF
± 10%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
WCAP-CSSA Series
-55°C
125°C
75AJ3471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
Min: 5 / Mult: 5
33pF
± 5%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
WCAP-CSSA Series
-55°C
125°C
75AJ3478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.940
25+
$1.810
50+
$1.660
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
1000pF
± 10%
X2
250VAC
-
1812 [4532 Metric]
Surface Mount
-
WCAP-CSSA Series
-55°C
125°C
75AJ3477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.540
25+
$1.400
50+
$1.250
100+
$1.120
More Pricing...
Min: 5 / Mult: 5
150pF
± 10%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
WCAP-CSSA Series
-55°C
125°C
75AJ3473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.760
25+
$1.650
50+
$1.520
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
100pF
± 5%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
WCAP-CSSA Series
-55°C
125°C
75AJ3472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$2.220
25+
$2.020
50+
$1.840
100+
$1.680
More Pricing...
Min: 5 / Mult: 5
47pF
± 5%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
WCAP-CSSA Series
-55°C
125°C
48Y0261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.090
10+
$2.050
25+
$1.910
50+
$1.780
100+
$1.640
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.01µF
± 10%
X2
250VAC
250V
2220 [5650 Metric]
Surface Mount
-
VJ Series
-55°C
125°C
42AH1648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.380
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680pF
± 10%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
42AH1644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.440
10+
$1.700
25+
$1.550
50+
$1.390
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1000pF
± 10%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
42AH1642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.240
10+
$1.910
25+
$1.750
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10pF
± 5%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
07J9348

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.320
25+
$1.230
50+
$1.230
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
X2
400V
-
Radial Leaded
Through Hole
6.4mm
20VL Series
-30°C
125°C
74AK7291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.000
10+
$3.650
25+
$3.610
50+
$3.570
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.022µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
77AK3012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$2.890
25+
$2.750
50+
$2.620
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
10000pF
± 10%
X2
250VAC
250V
2220 [5650 Metric]
Surface Mount
-
VJ Series
-55°C
125°C
55AK5481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
Min: 5 / Mult: 5
220pF
± 5%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
WCAP-CSSA Series
-55°C
125°C
71AH1157

RoHS

Each (Supplied on Cut Tape)
500+
$3.010
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
100pF
± 2%
X2
250VAC
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0832

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.800
4000+
$0.719
6000+
$0.693
10000+
$0.677
Min: 2000 / Mult: 2000
300pF
± 10%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0967

RoHS

Each (Supplied on Cut Tape)
500+
$2.140
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
470pF
± 20%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
1-25 of 768 items
of 31 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK