| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 9000 | $1.440 | $12,960.00 |
| Total Price | $12,960.00 | ||
| Quantity | Price |
|---|---|
| 2000+ | $1.440 |
| Quantity | Price |
|---|---|
| 5000+ | $1.040 |
| 10000+ | $0.957 |
| 20000+ | $0.890 |
| 30000+ | $0.830 |
| 50000+ | $0.794 |
Product Information
Product Overview
The 501R18N102JV4E is a high voltage Multilayer Ceramic Capacitor with NP0 dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.
- 100% Tin-plated (matte) nickel barrier termination
Applications
Communications & Networking, Commercial, Industrial, Lighting, Power Management
Technical Specifications
1000pF
R18 Series
1.6mm
-55°C
No SVHC (10-Jun-2022)
500V
3.2mm
SMD
125°C
Technical Docs (1)
Alternatives for VPDD501G102J1GV001E
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate