General Purpose Film Capacitors:

5,281 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Case Size
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
75Y2964

RoHS

Date/Lot Code

Each
10+
$0.770
25+
$0.750
50+
$0.729
100+
$0.708
500+
$0.591
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.15µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
15mm
-
18mm
-
5mm
-
11mm
-
R60 Series
-
-55°C
-
105°C
AEC-Q200
-
-
57AC2611

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.370
25+
$1.310
50+
$1.260
100+
$1.200
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Axial Leaded
0.015µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
11mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
78Y8360

RoHS

Date/Lot Code

Each
1+
$2.710
10+
$1.840
25+
$1.670
50+
$1.510
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.033µF
-
± 1%
-
100V
-
160V
-
-
Through Hole
-
PC Pin
-
-
5mm
-
7.5mm
-
7.5mm
-
9.6mm
-
MKP1837 Series
-
-55°C
-
100°C
-
-
-
03H8690

RoHS

Date/Lot Code

Each
1+
$0.122
10+
$0.122
25+
$0.122
50+
$0.122
100+
$0.122
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.01µF
-
± 10%
-
220V
-
400V
-
-
Through Hole
-
PC Pin
-
-
10mm
-
12.5mm
-
4.6mm
-
13.6mm
-
MKT368 Series
-
-55°C
-
105°C
-
-
-
57AC2619

RoHS

Date/Lot Code

Each
1+
$3.370
10+
$2.410
25+
$2.200
50+
$1.990
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
0.22µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
26.5mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
57AC2627

RoHS

Date/Lot Code

Each
1+
$11.040
10+
$8.290
25+
$7.650
50+
$7.010
100+
$6.580
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
2.2µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
41.5mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
57AC2613

RoHS

Each
1+
$0.890
10+
$0.890
25+
$0.890
50+
$0.890
100+
$0.889
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
0.033µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
14mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
29AH3528

Date/Lot Code

Each
1+
$1.960
10+
$1.390
25+
$1.260
50+
$1.130
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
82AH6673

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
9600+
$0.214
19200+
$0.214
38400+
$0.212
57600+
$0.201
Min: 9600 / Mult: 9600
Metallized PET Stacked
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
7.5mm
-
10mm
-
3mm
-
8mm
-
B32520 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6853

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$0.662
25+
$0.643
50+
$0.624
100+
$0.606
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.33µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
8.5mm
-
14.5mm
-
B32652 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6713

RoHS

Date/Lot Code

Each
1+
$7.510
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
33µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
27.5mm
-
31.5mm
-
12.5mm
-
21.5mm
-
B32524 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6854

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.780
25+
$0.701
50+
$0.622
100+
$0.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
7mm
-
12.5mm
-
B32652 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6685

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.184
2000+
$0.172
Min: 1000 / Mult: 1000
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10mm
-
13mm
-
4mm
-
7mm
-
B32521 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6734

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10800+
$0.185
21600+
$0.174
43200+
$0.165
64800+
$0.161
Min: 10800 / Mult: 10800
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
3mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6732

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
12800+
$0.092
25600+
$0.086
51200+
$0.081
Min: 12800 / Mult: 12800
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
-
± 5%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
66AH2873

RoHS

Date/Lot Code

Each
1+
$0.790
10+
$0.670
25+
$0.641
50+
$0.612
100+
$0.552
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
-
-
160V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
7.5mm
-
10.5mm
-
5mm
-
11mm
-
WCAP-FTBP Series
-
-40°C
-
105°C
-
-
-
82AH6821

RoHS

Date/Lot Code

Each
10+
$0.475
25+
$0.463
50+
$0.448
100+
$0.435
500+
$0.360
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
400V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
7.5mm
-
9mm
-
3.8mm
-
7.5mm
-
B32560 Series
-
-55°C
-
125°C
-
-
-
82AH6862

RoHS

Date/Lot Code

Each
1+
$2.940
10+
$2.110
25+
$1.910
50+
$1.720
100+
$1.590
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.047µF
-
± 10%
-
500V
-
1.6kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
11mm
-
20.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6894

RoHS

Date/Lot Code

Each
10+
$0.420
25+
$0.410
50+
$0.399
100+
$0.390
500+
$0.333
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
0.068µF
-
± 5%
-
200V
-
420V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
5mm
-
10.5mm
-
B32672L Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6832

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6400+
$0.324
Min: 6400 / Mult: 6400
Metallized PP Stacked
-
Radial Box - 2 Pin
0.022µF
-
± 5%
-
200V
-
400V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
7.5mm
-
10mm
-
5mm
-
10.5mm
-
B32620 Series
-
-55°C
-
105°C
-
-
-
82AH6680

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
9600+
$0.201
19200+
$0.199
38400+
$0.196
57600+
$0.181
Min: 9600 / Mult: 9600
Metallized PET Stacked
-
Radial Box - 2 Pin
0.068µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
7.5mm
-
10mm
-
3mm
-
8mm
-
B32520 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6891

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.656
25+
$0.641
50+
$0.625
100+
$0.609
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
250V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
9mm
-
17.5mm
-
B32672L Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6875

RoHS

Date/Lot Code

Each
1+
$2.480
10+
$1.380
25+
$1.310
50+
$1.240
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
250V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
27.5mm
-
31.5mm
-
11mm
-
21mm
-
B32654 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6705

RoHS

Date/Lot Code

Each
1+
$1.950
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
3.3µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
6mm
-
15mm
-
B32523 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6833

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.836
25+
$0.752
50+
$0.669
100+
$0.613
More Pricing...
Min: 5 / Mult: 5
Metallized PP Stacked
-
Radial Box - 2 Pin
0.15µF
-
± 5%
-
90V
-
160V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
7.5mm
-
10.3mm
-
6mm
-
12mm
-
B32620 Series
-
-55°C
-
105°C
-
-
-
126-150 of 5281 items
of 212 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK