General Purpose Film Capacitors:

5,281 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Case Size
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
82AH7548

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.060
25+
$0.976
50+
$0.898
100+
$0.821
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
350V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
10mm
-
12.5mm
-
5mm
-
11mm
-
MKP385 Series
-
-55°C
-
110°C
-
-
-
82AH6718

RoHS

Date/Lot Code

Each
1+
$7.550
10+
$6.590
25+
$6.290
50+
$5.980
100+
$5.980
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
5.6µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
-
-
37.5mm
-
41.5mm
-
24mm
-
15mm
-
B32526 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6863

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.883
Min: 400 / Mult: 400
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
700V
-
2kV
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
10.5mm
-
16.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6676

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4400+
$0.490
Min: 4400 / Mult: 4400
Metallized PET Stacked
-
Radial Box - 2 Pin
0.68µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
7.5mm
-
10.3mm
-
6mm
-
12mm
-
B32520 Series
-
-55°C
-
125°C
AEC-Q200
-
-
53AH6933

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.595
25+
$0.581
50+
$0.569
100+
$0.555
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
141V
-
630V
-
-
Through Hole
-
Radial Leaded
-
-
22.5mm
-
26mm
-
6mm
-
13mm
-
ECWFE Series
-
-40°C
-
105°C
-
-
-
82AH6670

RoHS

Date/Lot Code

Each
10+
$0.694
25+
$0.676
50+
$0.656
100+
$0.637
500+
$0.533
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.68µF
-
± 5%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
7.5mm
-
10mm
-
4mm
-
8.5mm
-
B32520 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH7578

RoHS

Date/Lot Code

Each
1+
$2.850
10+
$1.990
25+
$1.820
50+
$1.670
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.47µF
-
± 5%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26mm
-
7mm
-
16.5mm
-
MKP385 Series
-
-55°C
-
110°C
-
-
-
82AH6859

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2720+
$0.792
5440+
$0.782
10880+
$0.755
Min: 2720 / Mult: 2720
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 10%
-
500V
-
1.6kV
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
6mm
-
15mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
25AJ0599

RoHS

Date/Lot Code

Each
1+
$5.020
10+
$3.780
25+
$3.510
50+
$3.230
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.022µF
-
± 10%
-
1kV
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
14.5mm
-
29.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
50AJ0710

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$1.670
25+
$1.520
50+
$1.370
100+
$1.270
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box
0.01µF
-
± 5%
-
700V
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
10.5mm
-
16.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
32AJ0270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.209
25+
$0.202
50+
$0.196
100+
$0.189
250+
$0.171
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.022µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
25AJ0598

RoHS

Date/Lot Code

Each
1+
$3.630
10+
$2.900
25+
$2.780
50+
$2.700
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.68µF
-
± 10%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
14.5mm
-
29.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
26M6555

RoHS

Date/Lot Code

Each
1+
$4.770
10+
$3.840
25+
$3.700
50+
$3.550
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
2.2µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
21mm
-
26mm
-
23mm
-
MKT468 Series
-
-55°C
-
100°C
AEC-Q200
-
-
06M4970

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$1.420
25+
$1.380
50+
$1.340
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
3300pF
-
± 10%
-
220V
-
630V
-
-
Through Hole
-
Axial Leaded
GRADE II (Test Condition A)
-
-
-
11mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
97K0241

RoHS

Each
1+
$2.460
10+
$1.940
25+
$1.770
50+
$1.620
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
330pF
-
± 2.5%
-
-
-
160V
-
-
Through Hole
-
PC Pin
-
-
-
-
8mm
-
-
-
-
-
FSC Series
-
-40°C
-
85°C
-
-
-
26M6553

RoHS

Date/Lot Code

Each
1+
$15.680
10+
$11.920
25+
$11.100
50+
$10.280
100+
$9.580
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
6.8µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
21mm
-
26mm
-
21.5mm
-
MKT468 Series
-
-55°C
-
100°C
AEC-Q200
-
-
26M6560

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$0.900
25+
$0.875
50+
$0.848
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.15µF
-
± 10%
-
220V
-
400V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
15mm
-
14mm
-
17.5mm
-
15mm
-
MKT468 Series
-
-55°C
-
100°C
AEC-Q200
-
-
96K7471

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.120
25+
$1.090
50+
$1.070
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.047µF
-
± 10%
-
250V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
15mm
-
26.5mm
-
15mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
34M7598

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$1.510
25+
$1.460
50+
$1.420
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
6800pF
-
± 10%
-
220V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
14mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
98K7012

RoHS

Date/Lot Code

Each
1+
$6.650
10+
$4.490
25+
$4.260
50+
$4.020
100+
$3.100
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
2.2µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
16.5mm
-
26mm
-
16.5mm
-
MKT373 Series
-
-55°C
-
105°C
-
-
-
97K0257

RoHS

Each
1+
$4.660
10+
$3.840
25+
$3.550
50+
$3.270
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
1800pF
-
± 1%
-
80V
-
160V
-
-
Through Hole
-
PC Pin
-
-
-
-
12.5mm
-
-
-
-
-
FSC/EX Series
-
-40°C
-
85°C
-
-
-
98K6997

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$0.569
25+
$0.508
50+
$0.445
100+
$0.384
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.01µF
-
± 10%
-
220V
-
400V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10mm
-
9mm
-
12.5mm
-
10mm
-
MKT372 Series
-
-55°C
-
105°C
-
-
-
97K0242

RoHS

Each
1+
$3.260
10+
$2.690
25+
$2.480
50+
$2.280
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
3300pF
-
± 2.5%
-
-
-
160V
-
-
Through Hole
-
PC Pin
-
-
-
-
10mm
-
-
-
-
-
FSC Series
-
-40°C
-
85°C
-
-
-
84M4516

RoHS

Date/Lot Code

Each
1+
$0.128
10+
$0.128
25+
$0.128
50+
$0.128
100+
$0.128
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
-
-
10mm
-
12mm
-
5.5mm
-
10.5mm
-
MMR Series
-
-40°C
-
105°C
-
-
-
66K1947

RoHS

Date/Lot Code

Each
500+
$1.800
1000+
$1.730
2500+
$1.640
Min: 500 / Mult: 500
Metallized PET
-
Radial Box - 2 Pin
0.56µF
-
± 10%
-
-
-
100V
-
-
Through Hole
-
PC Pin
-
-
10mm
-
12.5mm
-
5.5mm
-
12.4mm
-
DME Series
-
-55°C
-
125°C
-
-
-
151-175 of 5281 items
of 212 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK