0
0 Items$0.00

General Purpose Film Capacitors:

5,283 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Supplier Package
Product Range
Case Size
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
18AC7617

RoHS

Date/Lot Code

Each
10+
$0.294
25+
$0.246
50+
$0.199
100+
$0.160
500+
$0.135
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1500pF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
57AC2608

RoHS

Date/Lot Code

Each
1+
$2.380
10+
$1.280
25+
$1.250
50+
$1.210
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 1%
-
100V
-
160V
-
-
Through Hole
-
Radial Leaded
-
-
5mm
-
7.5mm
-
5.5mm
-
7mm
-
MKP1837 Series
-
-55°C
-
100°C
-
-
-
47AC4530

RoHS

Date/Lot Code

Each
1+
$0.780
10+
$0.517
25+
$0.477
50+
$0.437
100+
$0.395
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.33µF
-
± 10%
-
150V
-
250V
-
-
Through Hole
-
Radial Leaded
-
-
10mm
-
12mm
-
6.5mm
-
12mm
-
ECQE(F) Series
-
-40°C
-
105°C
-
-
-
78Y8489

RoHS

Date/Lot Code

Each
1+
$5.270
10+
$4.230
25+
$3.900
50+
$3.560
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
-
Radial Box - 2 Pin
1µF
-
± 5%
-
30V
-
50V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
7.2mm
-
13mm
-
SMR/F211 Series
-
-55°C
-
150°C
-
-
-
43AC8592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.561
25+
$0.545
50+
$0.529
100+
$0.513
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
0.22µF
-
± 5%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10mm
-
13mm
-
5mm
-
11mm
-
B32521 Series
-
-55°C
-
125°C
AEC-Q200
-
-
47AC4576

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.789
25+
$0.733
50+
$0.677
100+
$0.622
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1µF
-
± 5%
-
84V
-
450V
-
-
Through Hole
-
Radial Leaded
-
-
7.5mm
-
17.5mm
-
7.8mm
-
16mm
-
ECWFD Series
-
-40°C
-
110°C
-
-
-
18AC7618

RoHS

Date/Lot Code

Each
10+
$0.191
25+
$0.180
50+
$0.169
100+
$0.157
500+
$0.124
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1500pF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
65AH6261

RoHS

Date/Lot Code

Each
1+
$4.720
10+
$3.590
25+
$3.340
50+
$3.100
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
4.7µF
-
± 10%
-
141V
-
630V
-
-
Through Hole
-
Radial Leaded
-
-
22.5mm
-
25.3mm
-
18.3mm
-
23.9mm
-
ECWFD Series
-
-40°C
-
110°C
-
-
-
82AH6746

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
7200+
$0.279
14400+
$0.268
28800+
$0.265
Min: 7200 / Mult: 7200
Metallized PET Stacked
-
Radial Box - 2 Pin
0.68µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
4.5mm
-
9.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6874

RoHS

Date/Lot Code

Each
1+
$1.910
10+
$1.340
25+
$1.210
50+
$1.090
100+
$0.998
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
3300pF
-
± 10%
-
1kV
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
6mm
-
15mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
69AH2114

RoHS

Date/Lot Code

Each
1+
$5.440
10+
$3.880
25+
$3.600
50+
$3.310
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
10µF
-
± 20%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
8.5mm
-
17mm
-
R60 Series
-
-55°C
-
105°C
AEC-Q200
-
-
82AH6883

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3320+
$0.301
6640+
$0.288
13280+
$0.274
19920+
$0.270
33200+
$0.265
Min: 3320 / Mult: 3320
Metallized PP
-
Radial Box - 2 Pin
2700pF
-
± 5%
-
600V
-
1.6kV
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10mm
-
13mm
-
5mm
-
11mm
-
B32671L Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6709

RoHS

Date/Lot Code

Each
1+
$1.770
10+
$0.940
25+
$0.891
50+
$0.841
100+
$0.793
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
0.47µF
-
± 5%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
7mm
-
16mm
-
B32523 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6896

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$0.622
25+
$0.606
50+
$0.593
100+
$0.577
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
9mm
-
17.5mm
-
B32672L Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6867

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$1.100
25+
$1.030
50+
$0.962
100+
$0.914
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
4700pF
-
± 10%
-
700V
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
6mm
-
15mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6731

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
11200+
$0.088
22400+
$0.082
44800+
$0.078
67200+
$0.075
Min: 11200 / Mult: 11200
Metallized PET Stacked
-
Radial Box - 2 Pin
3300pF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6716

RoHS

Each
1+
$43.690
10+
$34.270
25+
$32.060
50+
$29.850
100+
$28.830
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
82µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
-
-
37.5mm
-
41.5mm
-
24mm
-
19mm
-
B32526 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6882

RoHS

Date/Lot Code

Each
10+
$0.340
25+
$0.330
50+
$0.319
100+
$0.309
500+
$0.252
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
2200pF
-
± 10%
-
600V
-
1.6kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
10mm
-
13mm
-
5mm
-
11mm
-
B32671L Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6793

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
12800+
$0.103
25600+
$0.096
51200+
$0.091
Min: 12800 / Mult: 12800
Metallized PET Stacked
-
Radial Box - 2 Pin
4700pF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6861

RoHS

Date/Lot Code

Each
1+
$1.070
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.022µF
-
± 10%
-
500V
-
1.6kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
8.5mm
-
16.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
53AH6938

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$0.869
25+
$0.802
50+
$0.736
100+
$0.669
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.33µF
-
± 10%
-
141V
-
630V
-
-
Through Hole
-
Radial Leaded
-
-
22.5mm
-
26mm
-
7mm
-
14mm
-
ECWFE Series
-
-40°C
-
105°C
-
-
-
40AH5328

RoHS

Date/Lot Code

Each
1+
$5.800
10+
$3.630
25+
$3.580
50+
$3.510
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
Radial Box - 2 Pin
0.056µF
-
± 5%
-
700V
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26mm
-
10.5mm
-
19mm
-
PHE450/F450 Series
-
-55°C
-
105°C
-
-
-
82AH6681

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.189
8000+
$0.186
16000+
$0.185
24000+
$0.179
40000+
$0.172
Min: 4000 / Mult: 4000
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10mm
-
13mm
-
4mm
-
7mm
-
B32521 Series
-
-55°C
-
125°C
AEC-Q200
-
-
65AH6237

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.850
25+
$1.850
50+
$1.840
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
4.7µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
-
-
22.5mm
-
26mm
-
7.5mm
-
17mm
-
ECQE(F) Series
-
-40°C
-
105°C
-
-
-
82AH6884

RoHS

Date/Lot Code

Each
10+
$0.623
25+
$0.608
50+
$0.594
100+
$0.579
500+
$0.497
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
10mm
-
13mm
-
6mm
-
12mm
-
B32671L Series
-
-55°C
-
125°C
AEC-Q200
-
-
201-225 of 5283 items
of 212 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK