0.047µF General Purpose Film Capacitors:
131 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.458 10+ $0.238 25+ $0.226 50+ $0.213 100+ $0.202 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 150V | 250V | - | - | Through Hole | Radial Leaded | - | 7.5mm | - | 10.3mm | 4.5mm | - | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.734 10+ $0.415 25+ $0.399 50+ $0.384 100+ $0.370 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 250V | 630V | - | - | Through Hole | Radial Leaded | - | 10mm | - | 12mm | 6.5mm | - | 13.5mm | ECQE(F) Series | -40°C | 105°C | - | - | ||||||
Each | 10+ $0.438 25+ $0.426 50+ $0.415 100+ $0.402 500+ $0.342 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.3mm | 4.5mm | - | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $1.260 10+ $0.676 25+ $0.659 50+ $0.643 100+ $0.626 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 2.5mm | - | 6.5mm | MKT1817 Series | -55°C | 100°C | - | - | ||||||
Each | 10+ $0.413 25+ $0.402 50+ $0.391 100+ $0.378 500+ $0.321 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 4mm | - | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $1.600 10+ $0.800 25+ $0.768 50+ $0.737 100+ $0.707 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | - | 7.2mm | 2.5mm | - | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+ $0.414 25+ $0.404 50+ $0.394 100+ $0.384 500+ $0.315 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 6mm | - | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $0.166 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 2.5mm | - | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.419 25+ $0.370 50+ $0.321 100+ $0.273 500+ $0.226 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 160V | 250V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 4.5mm | - | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $0.427 10+ $0.194 25+ $0.188 50+ $0.181 100+ $0.176 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $3.030 10+ $2.120 25+ $1.920 50+ $1.730 100+ $1.590 More Pricing... | Metallized PET | - | Axial Leaded | 0.047µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | 14mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | ||||||
Each | 1+ $2.960 10+ $2.170 25+ $2.010 50+ $1.820 100+ $1.710 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.047µF | ± 1% | - | 100V | 160V | - | - | Through Hole | PC Pin | - | 5mm | - | 7.5mm | 7.5mm | - | 9.6mm | MKP1837 Series | -55°C | 100°C | - | - | ||||||
Each | 1+ $3.380 10+ $2.420 25+ $2.240 50+ $2.050 100+ $1.740 More Pricing... | Metallized Paper | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 300V | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | - | 18.5mm | 7.3mm | - | 13mm | PME261/P561 Series | -40°C | 100°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.370 10+ $0.939 25+ $0.925 50+ $0.911 100+ $0.896 More Pricing... | Metallized PPS Stacked | - | 1913 [4833 Metric] | 0.047µF | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | - | 4.8mm | 3.3mm | - | 1.5mm | ECHU(X) Series | -55°C | 125°C | - | - | ||||||
Each | 10+ $0.720 25+ $0.597 50+ $0.473 100+ $0.349 500+ $0.337 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 40V | 63V | - | - | Through Hole | PC Pin | - | 5mm | - | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | ||||||
Each | 10+ $0.288 25+ $0.253 50+ $0.219 100+ $0.196 500+ $0.160 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.470 25+ $0.457 50+ $0.444 100+ $0.431 500+ $0.368 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 13mm | 4mm | - | 9mm | B32521 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.288 25+ $0.253 50+ $0.219 100+ $0.196 500+ $0.160 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $4.420 10+ $3.270 25+ $3.050 50+ $2.810 100+ $2.590 More Pricing... | Metallized Paper | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 500V | 1kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 20.3mm | - | 24mm | 7.6mm | - | 14mm | PME261/P561 Series | -40°C | 100°C | - | - | ||||||
Each | 1+ $0.555 10+ $0.429 25+ $0.405 50+ $0.384 100+ $0.363 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 125V | 250V | - | - | Through Hole | PC Pin | - | 5mm | - | 7.9mm | 4.5mm | - | 8.4mm | ECQE(B) Series | -40°C | 105°C | - | - | ||||||
Each | 1+ $2.740 10+ $1.910 25+ $1.740 50+ $1.590 100+ $1.490 More Pricing... | Metallized PET | - | Axial Leaded | 0.047µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | 14mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | ||||||
Each | 1+ $0.473 10+ $0.220 25+ $0.213 50+ $0.208 100+ $0.201 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+ $0.511 25+ $0.454 50+ $0.398 100+ $0.365 500+ $0.305 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 13mm | 4mm | - | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $0.829 10+ $0.629 25+ $0.594 50+ $0.568 100+ $0.561 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 160V | 250V | - | - | Through Hole | Radial Leaded | - | 10mm | - | 13.5mm | 12.5mm | - | 13.5mm | MKT368 Series | -55°C | 105°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 | Metallized PPS Stacked | - | 1206 [3216 Metric] | 0.047µF | ± 5% | - | 11V | 16V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | - | 3.2mm | 1.6mm | - | 1.5mm | ECHU(X) Series | -55°C | 125°C | - | - | ||||||