0.47µF General Purpose Film Capacitors:
185 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.170 10+ $1.230 25+ $1.210 50+ $1.180 100+ $1.150 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 6mm | 12mm | MKT373 Series | -55°C | 105°C | - | ||||||
Each | 1+ $5.200 10+ $3.840 25+ $3.580 50+ $3.300 100+ $3.130 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7.2mm | 11mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each | 1+ $3.660 10+ $2.710 25+ $2.510 50+ $2.300 100+ $2.020 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 18mm | 26mm | 18mm | MKT373 Series | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.794 10+ $0.536 25+ $0.511 50+ $0.486 100+ $0.460 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.150 10+ $2.900 25+ $2.770 50+ $2.650 100+ $2.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16.5mm | MKP385 Series | -55°C | 110°C | - | ||||||
Each | 10+ $1.090 25+ $1.070 50+ $1.040 100+ $1.020 500+ $0.886 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15mm | 27mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.340 10+ $2.450 25+ $2.310 50+ $2.160 100+ $1.920 More Pricing... | Metallized PET | Axial Leaded | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+ $1.980 10+ $1.150 25+ $1.130 50+ $1.100 100+ $1.080 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.820 10+ $0.993 25+ $0.969 50+ $0.946 100+ $0.921 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 15mm | 17mm | 18.5mm | 17mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+ $3.450 10+ $2.920 25+ $2.730 50+ $2.550 100+ $2.310 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 13.5mm | 23mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 1+ $1.600 10+ $1.020 25+ $0.991 50+ $0.968 100+ $0.944 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.060 10+ $3.440 25+ $3.230 50+ $3.010 100+ $2.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 300V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 15.5mm | 24.5mm | F462 Series | -55°C | 105°C | - | ||||||
Each | 1+ $0.837 10+ $0.437 25+ $0.424 50+ $0.413 100+ $0.401 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.750 10+ $9.160 25+ $8.570 50+ $7.970 100+ $7.570 More Pricing... | Metallized PPS | 4036 [10291 Metric] | 0.47µF | ± 5% | 30V | 50V | Surface Mount | SMD | - | - | 10.2mm | 9.1mm | 5.5mm | SMC/F125 Series | -55°C | 125°C | - | ||||||
Each | 1+ $0.650 10+ $0.328 25+ $0.316 50+ $0.305 100+ $0.292 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.170 10+ $2.270 25+ $2.140 50+ $2.020 100+ $1.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 7mm | 13.5mm | MKP385 Series | -55°C | 110°C | - | ||||||
Each | 1+ $0.220 | Metallized Polyester | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.520 10+ $0.996 100+ $0.726 500+ $0.618 1000+ $0.584 More Pricing... | Metallized PET | - | 0.47µF | ± 10% | 125V | 250V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 5.5mm | 12.8mm | QXK Series | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.690 10+ $0.359 25+ $0.341 50+ $0.321 100+ $0.303 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.620 10+ $0.848 25+ $0.819 50+ $0.789 100+ $0.759 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 13mm | 8.4mm | 17.6mm | ECWF(A) Series | -40°C | 105°C | - | ||||||
Each | 10+ $0.544 25+ $0.481 50+ $0.417 100+ $0.356 500+ $0.295 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $1.950 25+ $1.820 50+ $1.700 100+ $1.560 500+ $1.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 275V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 9mm | 17mm | R71 Series | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.840 10+ $0.433 25+ $0.420 50+ $0.409 100+ $0.397 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.294 25+ $0.284 50+ $0.276 100+ $0.266 500+ $0.219 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.530 10+ $0.965 100+ $0.811 500+ $0.591 1000+ $0.541 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||