1,653 Product Results Found for "AEC-Q200"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage Rating VAC
Capacitor Case Style
Voltage(DC)
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Operating Temperature Range
Lead Spacing
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.220 25+ $0.213 50+ $0.206 100+ $0.199 500+ $0.163 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 4700pF | ± 5% | - | 63V | - | - | 100V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.880 10+ $2.810 25+ $2.560 50+ $2.310 100+ $2.140 More Pricing... | Min: 1 / Mult: 1 | Metallized PEN Stacked | 2220 [5650 Metric] | - | 1µF | ± 10% | - | 40V | - | - | 63V | - | Surface Mount | SMD | GRADE II (Test Condition A) | - | - | 6mm | 5mm | - | 4.4mm | LDE Series | -55°C | - | 125°C | AEC-Q200 | - | |||||
Each | 10+ $0.450 25+ $0.433 50+ $0.417 100+ $0.400 500+ $0.331 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.33µF | ± 5% | - | 63V | - | - | 100V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 10mm | 7mm | - | 9.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 1+ $0.169 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.033µF | ± 5% | - | 160V | - | - | 250V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 8mm | 7mm | - | 7.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $1.040 25+ $1.020 50+ $0.985 100+ $0.958 500+ $0.802 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.47µF | ± 5% | - | 200V | - | - | 400V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 22.5mm | 15mm | 27mm | - | 15mm | R60 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 1+ $2.840 10+ $1.660 25+ $1.620 50+ $1.570 100+ $1.530 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | - | 3.3µF | ± 5% | - | 63V | - | - | 100V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 15mm | 16mm | 18mm | - | 16mm | R60 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.669 25+ $0.651 50+ $0.633 100+ $0.615 500+ $0.515 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 1.5µF | ± 5% | - | 40V | - | - | 63V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 11mm | 7mm | - | 11mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.383 25+ $0.359 50+ $0.335 100+ $0.312 500+ $0.283 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 1µF | ± 10% | - | 40V | - | - | 63V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 7.2mm | 5mm | - | 10mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 1+ $3.300 10+ $2.390 25+ $2.190 50+ $1.980 100+ $1.840 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | - | 4.7µF | ± 5% | - | 40V | - | - | 63V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 22.5mm | 16mm | 27mm | - | 16mm | R60 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.830 25+ $0.808 50+ $0.784 100+ $0.762 500+ $0.638 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.22µF | ± 5% | - | 200V | - | - | 400V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 15mm | 11mm | 18mm | - | 11mm | R60 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 1+ $0.153 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.047µF | ± 10% | - | 160V | - | - | 250V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 7.2mm | 4.5mm | - | 9.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.195 25+ $0.188 50+ $0.182 100+ $0.176 500+ $0.141 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 1000pF | ± 10% | - | 63V | - | - | 100V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 1+ $2.910 10+ $1.700 25+ $1.600 50+ $1.510 100+ $1.410 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | - | 2.2µF | ± 5% | - | 160V | - | - | 250V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 22.5mm | 19mm | 27mm | - | 18.5mm | R60 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.196 25+ $0.189 50+ $0.184 100+ $0.177 500+ $0.142 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 1000pF | ± 10% | - | 63V | - | - | 100V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.249 25+ $0.241 50+ $0.234 100+ $0.226 500+ $0.184 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 1500pF | ± 5% | - | 63V | - | - | 100V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.283 25+ $0.274 50+ $0.266 100+ $0.258 500+ $0.209 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.068µF | ± 5% | - | 63V | - | - | 100V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.202 25+ $0.195 50+ $0.189 100+ $0.182 500+ $0.148 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.033µF | ± 10% | - | 63V | - | - | 100V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.266 25+ $0.256 50+ $0.248 100+ $0.238 500+ $0.191 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.47µF | ± 10% | - | 40V | - | - | 63V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 7.2mm | 3.5mm | - | 7.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.789 25+ $0.768 50+ $0.745 100+ $0.725 500+ $0.618 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.47µF | ± 5% | - | 160V | - | - | 250V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 10mm | 12mm | 13mm | - | 12mm | R60 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.897 25+ $0.872 50+ $0.848 100+ $0.823 500+ $0.652 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | 220V | - | - | 630V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 15mm | 12mm | 18mm | - | 12mm | R60 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.610 10+ $1.020 25+ $0.952 50+ $0.890 100+ $0.850 More Pricing... | Min: 1 / Mult: 1 | Metallized PEN Stacked | 2220 [5650 Metric] | - | 0.47µF | ± 10% | - | 40V | - | - | 63V | - | Surface Mount | SMD | GRADE II (Test Condition A) | - | - | 6mm | 5mm | - | 2.4mm | LDE Series | -55°C | - | 125°C | AEC-Q200 | - | |||||
Each | 10+ $0.177 25+ $0.170 50+ $0.164 100+ $0.157 500+ $0.124 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.022µF | ± 5% | - | 63V | - | - | 100V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.754 25+ $0.702 50+ $0.650 100+ $0.598 500+ $0.497 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.22µF | ± 5% | - | 160V | - | - | 250V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 10mm | 11mm | 13mm | - | 11mm | R60 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.515 25+ $0.499 50+ $0.486 100+ $0.470 500+ $0.397 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.47µF | ± 5% | - | 63V | - | - | 100V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 10mm | 7mm | - | 9.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - | |||||
Each | 10+ $0.563 25+ $0.522 50+ $0.481 100+ $0.440 500+ $0.362 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.22µF | ± 10% | - | 140V | - | - | 250V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | 7.2mm | 6mm | - | 11mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | - |