0.018µF General Purpose Film Capacitors:

31 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96K9278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.762
10+
$0.466
100+
$0.430
1000+
$0.341
5000+
$0.292
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
62W6400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.907
10+
$0.467
100+
$0.430
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
65AC6073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.767
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.018µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AH6189

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.312
6000+
$0.308
12000+
$0.304
18000+
$0.301
30000+
$0.299
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
34AH0571

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.593
25+
$0.579
50+
$0.563
100+
$0.549
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.9mm
9mm
ECWFD Series
-40°C
110°C
-
49W0940

RoHS

Date/Lot Code

Each
1+
$0.174
10+
$0.174
25+
$0.174
50+
$0.174
100+
$0.174
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.3mm
7.2mm
ECQE(B) Series
-40°C
105°C
-
49W0943

RoHS

Date/Lot Code

Each
1+
$0.081
10+
$0.081
25+
$0.081
50+
$0.081
100+
$0.081
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
49W1758

RoHS

Each
1+
$0.148
10+
$0.148
25+
$0.148
50+
$0.148
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
250V
630V
Through Hole
PC Pin
-
10mm
12mm
4.9mm
10mm
ECQE(F) Series
-40°C
105°C
-
42AH0975

RoHS

Each
1+
$0.179
10+
$0.179
25+
$0.179
50+
$0.179
100+
$0.179
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
5.9mm
9mm
ECWFD Series
-40°C
105°C
-
42AH0977

RoHS

Date/Lot Code

Each
1+
$0.162
10+
$0.162
25+
$0.162
50+
$0.162
100+
$0.162
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
5.9mm
9mm
ECWFD Series
-40°C
105°C
-
04J5740

RoHS

Each
1000+
$2.440
2500+
$2.270
Min: 1500 / Mult: 1500
Metallized PP
Radial Box - 2 Pin
0.018µF
± 2%
125V
400V
Through Hole
PC Pin
-
5mm
7.2mm
6mm
11mm
MKP419 Series
-55°C
85°C
-
18C4838

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.563
5000+
$0.551
10000+
$0.509
20000+
$0.474
30000+
$0.442
More Pricing...
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W1463

RoHS

Each
1000+
$0.245
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
03J8843

RoHS

Each
1000+
$0.449
2500+
$0.410
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
0.018µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
76AH9153

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3200+
$0.125
6400+
$0.118
12800+
$0.113
19200+
$0.112
32000+
$0.111
Min: 3200 / Mult: 3200
Metallized PET Stacked
Radial Box - 2 Pin
0.018µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
05W5462

RoHS

Each (Supplied on Cut Tape)
1000+
$1.300
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.018µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
2mm
ECWU(C) Series
-55°C
125°C
-
32R8822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.018µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
05W5431

RoHS

Each (Supplied on Cut Tape)
1000+
$1.040
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.018µF
± 5%
40V
100V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
18M4061

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.540
5000+
$0.527
10000+
$0.487
20000+
$0.454
30000+
$0.423
More Pricing...
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
0.018µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
23T5798

RoHS

Each
1000+
$0.602
Min: 1000 / Mult: 100
Metallized PP
Radial Box - 2 Pin
0.018µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
15.7mm
6.6mm
11mm
ECWH(A) Series
-40°C
105°C
-
18C5005

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.743
4000+
$0.668
6000+
$0.644
10000+
$0.630
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
0.018µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
2.5mm
6.5mm
MKT371 Series
-55°C
105°C
-
01X0782

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.090
4000+
$1.010
6000+
$0.979
10000+
$0.964
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.018µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
2mm
ECWU(C) Series
-55°C
125°C
-
01X0680

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.551
5000+
$0.541
10000+
$0.511
20000+
$0.484
30000+
$0.459
More Pricing...
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.018µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
87X8866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.640
25+
$1.510
50+
$1.370
100+
$1.270
250+
$1.100
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.018µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.8mm
LDE Series
-55°C
125°C
AEC-Q200
18C5117

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.050
1000+
$1.010
2000+
$0.918
4000+
$0.825
6000+
$0.795
More Pricing...
Min: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK