0.1µF General Purpose Film Capacitors:

104 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M6587

RoHS

Date/Lot Code

Each
1+
$3.090
10+
$1.940
25+
$1.880
50+
$1.840
100+
$1.780
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
MKT470 Series
-55°C
125°C
-
26M1648

RoHS

Date/Lot Code

Each
1+
$3.940
10+
$2.230
25+
$2.170
50+
$2.130
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
0.1µF
± 10%
-
220V
630V
-
-
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
82AH6854

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$0.794
25+
$0.715
50+
$0.634
100+
$0.584
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
7mm
-
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6685

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.245
2000+
$0.234
Min: 1000 / Mult: 1000
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
13mm
4mm
-
7mm
B32521 Series
-55°C
125°C
AEC-Q200
66AH2873

RoHS

Date/Lot Code

Each
1+
$0.713
10+
$0.609
25+
$0.583
50+
$0.556
100+
$0.504
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 5%
-
-
160V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
10.5mm
5mm
-
11mm
WCAP-FTBP Series
-40°C
105°C
-
82AH6891

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.655
25+
$0.640
50+
$0.623
100+
$0.608
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
1kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
9mm
-
17.5mm
B32672L Series
-55°C
125°C
AEC-Q200
01M7069

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$1.980
25+
$1.810
50+
$1.660
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 5%
-
500V
1.25kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
11mm
-
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
01AH7019

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2800+
$0.120
5600+
$0.116
11200+
$0.110
16800+
$0.106
28000+
$0.103
Min: 2800 / Mult: 2800
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.3mm
2.5mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
82AH6681

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.255
2000+
$0.245
4000+
$0.239
6000+
$0.234
10000+
$0.221
Min: 1000 / Mult: 1000
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
13mm
4mm
-
7mm
B32521 Series
-55°C
125°C
AEC-Q200
82AH6884

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$0.576
25+
$0.562
50+
$0.547
100+
$0.533
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 5%
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
6mm
-
12mm
B32671L Series
-55°C
125°C
AEC-Q200
80P7539

RoHS

Date/Lot Code

Each
10+
$0.227
25+
$0.220
50+
$0.212
100+
$0.205
500+
$0.170
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7mm
7mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
15P1275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.090
10+
$4.600
25+
$4.310
50+
$4.010
100+
$3.720
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PEN Stacked
-
2220 [5650 Metric]
0.1µF
± 5%
-
160V
250V
-
-
Surface Mount
SMD
-
-
-
5.7mm
5mm
-
4.5mm
CB Series
-55°C
125°C
-
96K7466

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$0.659
25+
$0.591
50+
$0.523
100+
$0.481
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 5%
-
250V
630V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
7mm
-
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6895

RoHS

Date/Lot Code

Each
1+
$0.948
10+
$0.547
25+
$0.533
50+
$0.520
100+
$0.506
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
7mm
-
12.5mm
B32672L Series
-55°C
125°C
AEC-Q200
82AH6753

RoHS

Date/Lot Code

Each
1+
$0.380
10+
$0.182
25+
$0.177
50+
$0.171
100+
$0.166
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 20%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.3mm
2.5mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
82AH6855

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
830+
$0.534
1660+
$0.527
3320+
$0.521
4980+
$0.506
Min: 830 / Mult: 830
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
630V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
7mm
-
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6696

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1300+
$0.385
2600+
$0.374
5200+
$0.372
7800+
$0.369
13000+
$0.366
Min: 1300 / Mult: 1300
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
5mm
-
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
66AH2881

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$1.390
25+
$1.320
50+
$1.260
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
-
1kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
8.5mm
-
15mm
WCAP-FTBE Series
-40°C
85°C
-
12M6522

RoHS

Each
1+
$0.832
10+
$0.426
25+
$0.413
50+
$0.402
100+
$0.390
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
2.5mm
-
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
78Y8364

RoHS

Date/Lot Code

Each
1+
$3.630
10+
$2.200
25+
$2.160
50+
$2.120
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
9mm
-
11.6mm
MKP1837 Series
-55°C
100°C
-
95M9057

RoHS

Each
10+
$0.438
25+
$0.401
50+
$0.362
100+
$0.324
500+
$0.294
More Pricing...
Min: 10 / Mult: 10
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
2.5mm
-
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
96K7809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.550
10+
$2.170
25+
$2.130
50+
$2.090
100+
$2.050
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PEN Stacked
-
1210 [3225 Metric]
0.1µF
± 5%
-
16V
25V
-
-
Surface Mount
SMD
-
-
-
3.2mm
2.5mm
-
2.3mm
CB Series
-55°C
125°C
-
14AC3414

RoHS

Date/Lot Code

Each
1+
$4.040
10+
$2.980
25+
$2.770
50+
$2.560
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 10%
-
500V
1.6kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
31.5mm
14mm
-
24.5mm
B32654 Series
-55°C
110°C
AEC-Q200
80Y2261

RoHS

Date/Lot Code

Each
1+
$2.690
10+
$1.590
25+
$1.550
50+
$1.520
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 10%
-
500V
1.25kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
11mm
-
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
53M8416

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.490
25+
$1.390
50+
$1.310
100+
$1.210
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
8mm
13mm
-
8mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1-25 of 104 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK