0.22µF General Purpose Film Capacitors:
192 Products FoundFind a huge range of 0.22µF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Panasonic, Epcos & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.690 10+ $1.360 25+ $1.260 50+ $1.170 100+ $1.060 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | - | 400V | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 15mm | 12.5mm | 18mm | 12.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.660 10+ $2.700 25+ $2.510 50+ $2.300 100+ $2.130 More Pricing... | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 200V | - | 400V | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+ $1.230 10+ $0.911 25+ $0.825 50+ $0.741 100+ $0.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 141V | - | 630V | Through Hole | - | Radial Leaded | - | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.150 10+ $0.612 25+ $0.597 50+ $0.581 100+ $0.566 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 160V | - | 250V | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $12.670 10+ $9.960 25+ $9.570 50+ $9.160 100+ $8.770 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 650V | - | 1.6kV | Through Hole | - | PC Pin | - | - | 37.5mm | 41.5mm | 18mm | 32.5mm | MKP1841 Series | -55°C | 100°C | - | ||||||
Each | 1+ $2.100 10+ $1.420 25+ $1.360 50+ $1.300 100+ $1.290 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | - | 630V | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 22.5mm | 19mm | 26mm | 21mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $2.390 10+ $1.940 25+ $1.800 50+ $1.660 100+ $1.510 More Pricing... | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 160V | - | 250V | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 19mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
25M8046 RoHS | Each | 1+ $1.020 10+ $0.679 25+ $0.562 50+ $0.444 100+ $0.372 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | - | 100V | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 7.5mm | 8.5mm | 10mm | 8mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.538 10+ $0.341 25+ $0.301 50+ $0.260 100+ $0.237 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | - | 63V | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.760 10+ $5.090 25+ $4.760 50+ $4.420 100+ $3.880 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 600V | - | 1kV | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 27.5mm | 31.5mm | 10.5mm | 20.5mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 1+ $0.559 10+ $0.246 25+ $0.238 50+ $0.228 100+ $0.220 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 63V | - | 100V | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.487 10+ $0.166 25+ $0.160 50+ $0.156 100+ $0.151 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | - | 63V | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.810 10+ $2.030 25+ $1.910 50+ $1.780 100+ $1.590 More Pricing... | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 40V | - | 63V | Through Hole | - | PC Pin | - | - | - | 11mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+ $1.560 10+ $0.789 25+ $0.765 50+ $0.744 100+ $0.720 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 160V | - | 250V | Through Hole | - | PC Pin | - | - | 15mm | 18mm | 5.5mm | 10.5mm | PHE426/F426 Series | -55°C | 85°C | - | ||||||
Each | 1+ $1.760 10+ $0.951 25+ $0.928 50+ $0.905 100+ $0.882 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 5% | 250V | - | 630V | Through Hole | - | Radial Leaded | - | - | 15mm | 16.5mm | 18.5mm | 16.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
46T6808 RoHS | Each | 10+ $1.270 25+ $1.170 50+ $1.080 100+ $0.976 500+ $0.846 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 400V | - | 630V | Through Hole | - | PC Pin | - | - | 15mm | 18mm | 8mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $1.740 10+ $1.300 25+ $1.180 50+ $1.060 100+ $0.923 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | - | 63V | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 10mm | 8mm | 13mm | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.870 | Metallized PPS Stacked | 2416 [6041 Metric] | 0.22µF | ± 2% | 30V | - | 50V | Surface Mount | - | Wraparound | GRADE II (Test Condition B) | - | - | 6mm | 4.1mm | 2.8mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 1+ $1.150 10+ $0.602 25+ $0.587 50+ $0.572 100+ $0.555 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 141V | - | 630V | Through Hole | - | PC Pin | GRADE II (Test Condition B) | - | 15mm | 18.2mm | 7.1mm | 13.8mm | ECWF(A) Series | -40°C | 105°C | - | ||||||
WURTH ELEKTRONIK | Each | 1+ $1.700 10+ $1.530 25+ $1.460 50+ $1.390 100+ $1.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | - | 630V | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 15mm | 18mm | 8mm | 14mm | WCAP-FTBP Series | -40°C | 105°C | - | |||||
Each | 1+ $2.760 10+ $1.910 25+ $1.760 50+ $1.600 100+ $1.510 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | - | 250V | Through Hole | - | Radial Leaded | - | - | 15mm | 15mm | 17.5mm | 15mm | MKT368 Series | -55°C | 105°C | - | ||||||
46T6776 RoHS | Each | 10+ $0.679 25+ $0.562 50+ $0.444 100+ $0.372 500+ $0.310 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | - | 63V | Through Hole | - | PC Pin | - | - | 5mm | 7.2mm | 3mm | 7.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $3.050 10+ $2.240 25+ $2.060 50+ $1.880 100+ $1.760 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 220V | - | 400V | Through Hole | - | Radial Leaded | - | - | 22.5mm | 18.5mm | 26mm | 18.5mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.901 25+ $0.848 50+ $0.795 100+ $0.743 500+ $0.641 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 160V | - | 250V | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 10mm | 11mm | 13mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
26M1650 RoHS | Each | 1+ $2.650 10+ $2.060 25+ $1.880 50+ $1.710 100+ $1.510 More Pricing... | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 200V | - | 400V | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||