0.27µF General Purpose Film Capacitors:

28 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W6711

RoHS

Each
1+
$0.248
10+
$0.248
25+
$0.248
50+
$0.248
100+
$0.248
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
15.9mm
13mm
15.9mm
ECWF(A) Series
-40°C
105°C
-
68AC5208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.968
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.27µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
03J8756

RoHS

Date/Lot Code

Each
1000+
$0.539
2500+
$0.539
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
3.5mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W1830

RoHS

Date/Lot Code

Each
1+
$0.329
10+
$0.329
25+
$0.329
50+
$0.329
100+
$0.329
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
95W7624

RoHS

Date/Lot Code

Each
1+
$0.283
10+
$0.283
25+
$0.282
50+
$0.282
100+
$0.282
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
84V
450V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.3mm
15mm
ECWFD Series
-40°C
110°C
-
95W7621

RoHS

Each
1+
$0.168
10+
$0.168
25+
$0.168
50+
$0.168
100+
$0.168
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.3mm
15mm
ECWFD Series
-40°C
110°C
-
95W7620

RoHS

Each
1+
$0.159
10+
$0.159
25+
$0.159
50+
$0.159
100+
$0.159
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
84V
450V
Through Hole
PC Pin
-
10mm
12.6mm
5.3mm
15mm
ECWFD Series
-40°C
110°C
-
49W1061

RoHS

Each
1+
$0.063
10+
$0.063
25+
$0.063
50+
$0.063
100+
$0.063
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
150V
250V
Through Hole
PC Pin
-
10mm
12mm
6mm
11.5mm
ECQE(F) Series
-40°C
105°C
-
18M4158

RoHS

Each
1000+
$1.260
2500+
$1.130
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
49W1536

RoHS

Each
1000+
$0.545
2500+
$0.506
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
6.5mm
14.3mm
ECQE(F) Series
-40°C
105°C
-
18C5208

RoHS

Each
1000+
$1.330
2500+
$1.200
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
49W1532

RoHS

Each
1000+
$0.640
2500+
$0.599
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
6.5mm
14.3mm
ECQE(F) Series
-40°C
105°C
-
49W1069

RoHS

Each
1000+
$0.359
2500+
$0.327
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
150V
250V
Through Hole
PC Pin
-
10mm
12mm
6mm
11.5mm
ECQE(F) Series
-40°C
105°C
-
49W2505

RoHS

Each
1000+
$0.486
2500+
$0.445
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
7.8mm
12.9mm
ECWF(A) Series
-40°C
105°C
-
03J9794

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.420
2000+
$1.330
4000+
$1.200
6000+
$1.160
10000+
$1.120
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
6mm
12mm
MKT373 Series
-55°C
105°C
-
53W8309

RoHS

Each
100+
$0.662
500+
$0.619
1000+
$0.594
2500+
$0.569
Min: 100 / Mult: 100
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
125V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
13mm
7mm
16.1mm
ECWF(A) Series
-40°C
105°C
-
04J5182

RoHS

Each
500+
$3.700
1000+
$3.270
2500+
$3.030
Min: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
0.27µF
± 2%
25V
63V
Through Hole
PC Pin
-
10mm
12.5mm
6mm
12mm
MKP416 Series
-55°C
85°C
-
05W5438

RoHS

Each (Supplied on Cut Tape)
500+
$2.370
Min: 1500 / Mult: 1500
Min: 1500 / Mult: 1500
Metallized PEN Stacked
2820 [7150 Metric]
0.27µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
7.1mm
5mm
2.9mm
ECWU(C) Series
-55°C
125°C
-
18C4960

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.300
2000+
$1.180
4000+
$1.060
6000+
$1.020
10000+
$0.994
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
4.5mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
18C5096

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.310
1000+
$1.230
2000+
$1.160
4000+
$1.050
6000+
$1.010
More Pricing...
Min: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
49W1058

RoHS

Each
1000+
$0.338
2500+
$0.316
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
125V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5.9mm
10.8mm
ECQE(B) Series
-40°C
105°C
-
18C5227

RoHS

Each
1000+
$1.260
2500+
$1.130
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
7mm
13.5mm
MKT373 Series
-55°C
105°C
-
18C5246

RoHS

Each
1000+
$2.060
2500+
$1.910
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
7mm
13.5mm
MKT373 Series
-55°C
105°C
-
18C5087

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.250
1000+
$1.180
2000+
$1.110
4000+
$0.998
6000+
$0.962
More Pricing...
Min: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
01X0746

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.060
2000+
$1.980
4000+
$1.820
6000+
$1.780
10000+
$1.740
Min: 1500 / Mult: 1500
Metallized PEN Stacked
2820 [7150 Metric]
0.27µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
7.1mm
5mm
2.9mm
ECWU(C) Series
-55°C
125°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK